Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoLDB-350LW
Order Code4697973
Product RangeLDB-L Series
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.1,481.720 |
| 5+ | Rs.1,296.500 |
| 10+ | Rs.1,074.250 |
| 50+ | Rs.963.120 |
| 100+ | Rs.889.030 |
| 250+ | Rs.829.760 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,481.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoLDB-350LW
Order Code4697973
Product RangeLDB-L Series
Technical Datasheet
Power Supply Applications-
Product RangeLDB-L Series
Output Power Max14W
Output Voltage Max40V
Output Current350mA
Dimming Control TypePWM
DC / DC Converter MountingWire
DC / DC Converter Output TypeAdjustable
Input Voltage Min9V
Input Voltage Max36V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
-
Output Power Max
14W
Output Current
350mA
DC / DC Converter Mounting
Wire
Input Voltage Min
9V
SVHC
No SVHC (25-Jun-2025)
Product Range
LDB-L Series
Output Voltage Max
40V
Dimming Control Type
PWM
DC / DC Converter Output Type
Adjustable
Input Voltage Max
36V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018