Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
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
                          • Testing as a Service (TaaS)
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
                                                                                                    2. LED Lighting Components
                                                                                                    3. LED Strip & Tape Lighting
                                                                                                    Print Page

                                                                                                    TFP300-G1-840-05

                                                                                                    LED Strip, 5 m, 70 LEDs, White, 24 VDC, 14 W, IP66

                                                                                                    OSRAM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OSRAM TFP300-G1-840-05
                                                                                                    ManufacturerOSRAM
                                                                                                    Manufacturer Part NoTFP300-G1-840-05
                                                                                                    Order Code3798039
                                                                                                    Product RangeTEC Flex Protect 300
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 8 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+Rs.10,890.480
                                                                                                    5+Rs.10,817.740
                                                                                                    10+Rs.10,744.990
                                                                                                    Price for:Reel of 1
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Rs.10,890.48
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    OSRAM
                                                                                                    ManufacturerOSRAM
                                                                                                    Manufacturer Part NoTFP300-G1-840-05
                                                                                                    Order Code3798039
                                                                                                    Product RangeTEC Flex Protect 300
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Light Strip Length5m
                                                                                                    No. of LEDs70LEDs
                                                                                                    Illumination ColourWhite
                                                                                                    Input Voltage24VDC
                                                                                                    Input Power14W
                                                                                                    IP RatingIP66
                                                                                                    Product RangeTEC Flex Protect 300
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Technical Specifications

                                                                                                    Light Strip Length

                                                                                                    5m

                                                                                                    Illumination Colour

                                                                                                    White

                                                                                                    Input Power

                                                                                                    14W

                                                                                                    Product Range

                                                                                                    TEC Flex Protect 300

                                                                                                    No. of LEDs

                                                                                                    70LEDs

                                                                                                    Input Voltage

                                                                                                    24VDC

                                                                                                    IP Rating

                                                                                                    IP66

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85411000
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.269
                                                                                                    Customer Service
                                                                                                    Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    element14 is a trading name of element14 India Private Limited.
                                                                                                    Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.