Print Page
Image is for illustrative purposes only. Please refer to product description.

485 In Stock
70 more incoming. You can reserve stock now
19 Delivery in 3-5 Business Days(SG stock)
466 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.296.380 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.296.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No103990363
Order Code3932139
Technical Datasheet
Convert FromRS232
Convert ToTTL (DB9)
Product Range-
SVHCTo Be Advised
Product Overview
103990363 is a RS-232 To TTL converter (MAX3232IDR). This module is based on Max3232, it supports multiple baud rate communication and theoretically supports communication up to 230400bps baud. Typical application includes hand-held equipment, palmtop PCs.
- Easy to use, stable, high speed, DB9 female header
- High cost performance, ±15kV ESD Protection
- Low power consumption, two drivers and two receivers
Technical Specifications
Convert From
RS232
Product Range
-
Convert To
TTL (DB9)
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014