Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerABLE SYSTEMS
Manufacturer Part NoAP1200Copy
Order Code1095840
Technical Datasheet
Printer TypeDesktop
Printer InterfaceRS232
Print Resolution-
Print Speed13 lines/sec (default character size) 50mm/sec
Product Range-
Plug Type-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The AP1200 is a 5V panel-mount Thermal Printer is utilising a high speed and high quality fixed head thermal mechanism, choose the standard Ap1200 for ease of integration and superb quality print-out, choose the Ap1200-DPU for compatibility with the Seiko DPU-20, choose the Ap1200-12V for 12 volt, the first choice for data recording.
- Unique easy paper-load system
- Strong polycarbonate case
- 0 to 50°C Temperature range
Applications
Security, Test & Measurement, Metering, Medical, Automotive
Technical Specifications
Printer Type
Desktop
Print Resolution
-
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Printer Interface
RS232
Print Speed
13 lines/sec (default character size) 50mm/sec
Plug Type
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44