TFT LCD Displays:
2 Products FoundView
Buyer
Engineer
Manufacturer
Display Size
Resolution
VGA Size
Display Orientation
Display Appearance
Logic Voltage
Interface Type
Display Brightness
Touchscreen
Module Size
Operating Temperature Min
Operating Temperature Max
Display Pinout
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MIDAS DISPLAYS | Each | 1+ Rs.4,527.400 5+ Rs.4,309.420 10+ Rs.4,087.370 50+ Rs.3,900.500 100+ Rs.3,822.490 | Min: 1 / Mult: 1 | 2.3" | 320 x 240 | QVGA | Landscape | RGB with Fonts | 5V | UART, USB | 300cd/m² | No Touchscreen | 45.8mm x 50.8mm | -20°C | 70°C | SIL / USB | TUK SGACK902S Keystone Coupler | ||||
Each | 1+ Rs.7,639.310 5+ Rs.7,271.490 10+ Rs.6,896.820 50+ Rs.6,581.510 | Min: 1 / Mult: 1 | 3.5" | 320 x 480 | HVGA | Portrait | RGB with Fonts | 5V | UART, USB | 300cd/m² | No Touchscreen | 82.9mm x 54.7mm | -20°C | 70°C | SIL / USB | TUK SGACK902S Keystone Coupler |