Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT128064HA1V-WM
Order Code3565085
Product RangeMCOT128064H
Technical Datasheet
35 In Stock
Need more?
35 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price | 
|---|---|
| 1+ | Rs.3,527.350 | 
| 5+ | Rs.3,427.010 | 
| 10+ | Rs.3,167.000 | 
| 50+ | Rs.3,035.800 | 
| 100+ | Rs.2,987.950 | 
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,527.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMCOT128064HA1V-WM
Order Code3565085
Product RangeMCOT128064H
Technical Datasheet
Resolution128 x 64 Pixels
Display AppearanceWhite on Black
Logic Voltage3V
Interface TypeParallel, Serial
Module Size60.5mm x 37mm
Operating Temperature Min-40°C
Operating Temperature Max80°C
Display ConstructionCOT
Product RangeMCOT128064H
SVHCNo SVHC (27-Jun-2024)
Product Overview
- OLED module with 128 x 64 pixels resolution
 - White on black background appearance
 - Chip on tab construction, SSD1309Z controller type
 - Parallel, SPI, I2C interface
 - Superb all-round viewing angles
 - Wide temperature range, -40°C to +80°C operating temperature
 - 24-way flat flexi, 0.30mm pitch, centre bottom
 - 60.50mm x 37.00mm x 2.15mm panel size
 - 57.01mm x 28.91mm viewing area
 - 0.40 x 0.40mm dot size
 
Technical Specifications
Resolution
128 x 64 Pixels
Logic Voltage
3V
Module Size
60.5mm x 37mm
Operating Temperature Max
80°C
Product Range
MCOT128064H
Display Appearance
White on Black
Interface Type
Parallel, Serial
Operating Temperature Min
-40°C
Display Construction
COT
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39174000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009