Print Page
MCOT128128BV-YM
Graphic OLED, 128 x 128, Yellow on Black, 2.8V, I2C, Parallel, SPI, 33.8mm x 43.7mm, -40 °C
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MIDAS DISPLAYS |
|---|---|
| Manufacturer Part No | MCOT128128BV-YMCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 2483378 |
| Product Range | MCOT128128BV |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.2,263.310 |
| 5+ | Rs.2,154.360 |
| 10+ | Rs.2,043.310 |
| 50+ | Rs.1,952.240 |
| 100+ | Rs.1,928.020 |
| 250+ | Rs.1,893.920 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,263.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MIDAS DISPLAYS |
|---|---|
| Manufacturer Part No | MCOT128128BV-YMCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Order Code | 2483378 |
| Product Range | MCOT128128BV |
| Technical Datasheet | |
| Resolution | 128 x 128 |
| Display Appearance | Yellow on Black |
| Logic Voltage | 2.8V |
| Interface Type | I2C, Parallel, SPI |
| Module Size | 33.8mm x 43.7mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 70°C |
| Display Construction | TAB |
| Product Range | MCOT128128BV |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Resolution | 128 x 128 |
|---|---|
| Logic Voltage | 2.8V |
| Module Size | 33.8mm x 43.7mm |
| Operating Temperature Max | 70°C |
| Product Range | MCOT128128BV |
| SVHC | No SVHC (25-Jun-2025) |
| Display Appearance | Yellow on Black |
|---|---|
| Interface Type | I2C, Parallel, SPI |
| Operating Temperature Min | -40°C |
| Display Construction | TAB |
| MSL | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02 |