Print Page
MDOD128128A1B-WMC
Graphic OLED, 128 x 128 Pixels, White on Black, 3V, I2C, SPI, 56mm dia x 21.56mm, -20 °C
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MIDAS DISPLAYS |
|---|---|
| Manufacturer Part No | MDOD128128A1B-WMCCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 3773200 |
| Product Range | MDOD128128A1 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
2 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.6,050.900 |
| 5+ | Rs.5,832.900 |
| 10+ | Rs.5,614.890 |
| 50+ | Rs.4,907.260 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.6,050.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MIDAS DISPLAYS |
|---|---|
| Manufacturer Part No | MDOD128128A1B-WMCCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 3773200 |
| Product Range | MDOD128128A1 |
| Technical Datasheet | |
| Resolution | 128 x 128 Pixels |
| Display Appearance | White on Black |
| Logic Voltage | 3V |
| Interface Type | I2C, SPI |
| Module Size | 56mm dia x 21.56mm |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 50°C |
| Display Construction | CTP Dial |
| Product Range | MDOD128128A1 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Resolution | 128 x 128 Pixels |
|---|---|
| Logic Voltage | 3V |
| Module Size | 56mm dia x 21.56mm |
| Operating Temperature Max | 50°C |
| Product Range | MDOD128128A1 |
| Display Appearance | White on Black |
|---|---|
| Interface Type | I2C, SPI |
| Operating Temperature Min | -20°C |
| Display Construction | CTP Dial |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .031 |