Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoKCL5587SCopy
Order Code2505470
Technical Datasheet
Peak Wavelength880nm
Angle of Half Intensity20°
Diode Case StyleT-1 3/4 (5mm)
Radiant Intensity (Ie)90mW/Sr
Rise Time25ns
Fall Time tf15ns
Forward Current If(AV)50mA
Forward Voltage VF Max2V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
Alternatives for KCL5587S
1 Product Found
Technical Specifications
Peak Wavelength
880nm
Diode Case Style
T-1 3/4 (5mm)
Rise Time
25ns
Forward Current If(AV)
50mA
Operating Temperature Min
-25°C
Automotive Qualification Standard
-
Angle of Half Intensity
20°
Radiant Intensity (Ie)
90mW/Sr
Fall Time tf
15ns
Forward Voltage VF Max
2V
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000286