Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
2 more incoming. You can reserve stock now
2 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.31,112.340 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.31,112.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTM050RDH03-41Copy
Order Code4680635
Technical Datasheet
Display Size5"
Resolution800 x 480 Pixels
VGA SizeWVGA
Display OrientationLandscape
Display Appearance-
Logic Voltage-
Interface TypeRGB
Display Brightness-
TouchscreenNo Touchscreen
Module Size120.7mm x 75.8mm
Operating Temperature Min-
Operating Temperature Max-
Display Pinout40 Way Connector
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Display Size
5"
VGA Size
WVGA
Display Appearance
-
Interface Type
RGB
Touchscreen
No Touchscreen
Operating Temperature Min
-
Display Pinout
40 Way Connector
SVHC
No SVHC (21-Jan-2025)
Resolution
800 x 480 Pixels
Display Orientation
Landscape
Logic Voltage
-
Display Brightness
-
Module Size
120.7mm x 75.8mm
Operating Temperature Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536