0
0 ItemsRs.0.00

Hybrid Polymer Aluminium Electrolytic Capacitors :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Capacitance
Capacitance Tolerance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
4574942

RoHS

Each
1+Rs.1,706.550
10+Rs.1,261.740
50+Rs.1,077.610
340+Rs.1,014.620
680+Rs.1,002.510
More Pricing...
3200µF
± 20%
35V
Vertical Radial Crown - SMD
8000µohm
2000 hours @ 125°C
19mm
36.9mm
-40°C
125°C
PHV227 Series
AEC-Q200
4538952

RoHS

Each
1+Rs.1,841.600
10+Rs.1,366.730
50+Rs.1,171.950
340+Rs.1,024.640
680+Rs.1,004.150
More Pricing...
560µF
-10%, +30%
63V
Radial Leaded
6700µohm
2000 hours @ 125°C
19mm
37mm
-40°C
125°C
PHV225 Series
AEC-Q200
4574948

RoHS

Each
1+Rs.1,672.510
10+Rs.1,234.480
50+Rs.1,054.230
340+Rs.1,014.490
680+Rs.994.210
More Pricing...
5200µF
± 20%
25V
Vertical Radial Crown - SMD
8000µohm
2000 hours @ 125°C
19mm
36.9mm
-40°C
125°C
PHV227 Series
AEC-Q200
4574927

RoHS

Each
1+Rs.1,817.240
10+Rs.1,379.210
50+Rs.1,228.030
340+Rs.1,041.960
680+Rs.1,017.250
More Pricing...
3200µF
± 20%
35V
Vertical Radial Crown - SMD
6400µohm
2000 hours @ 125°C
19mm
36.9mm
-40°C
125°C
PHV223 Series
AEC-Q200
4538951

RoHS

Each
1+Rs.1,751.790
10+Rs.1,308.880
50+Rs.1,119.740
425+Rs.1,061.710
850+Rs.1,003.680
More Pricing...
380µF
-10%, +30%
63V
Radial Leaded
0
2000 hours @ 125°C
19mm
29mm
-40°C
125°C
PHV225 Series
AEC-Q200
4574940

RoHS

Each
1+Rs.1,593.750
10+Rs.1,177.450
50+Rs.1,003.520
425+Rs.963.140
850+Rs.922.760
More Pricing...
2200µF
± 20%
35V
Vertical Radial Crown - SMD
8300µohm
2000 hours @ 125°C
19mm
28.9mm
-40°C
125°C
PHV227 Series
AEC-Q200
4574935

RoHS

Each
1+Rs.1,709.540
10+Rs.1,263.750
50+Rs.1,079.630
340+Rs.1,017.600
680+Rs.1,005.490
More Pricing...
5200µF
± 20%
25V
Vertical Radial Crown - SMD
6400µohm
2000 hours @ 125°C
19mm
36.9mm
-40°C
125°C
PHV223 Series
AEC-Q200
4568224

RoHS

Each
1+Rs.1,652.330
5+Rs.1,462.340
10+Rs.1,271.400
25+Rs.1,129.150
100+Rs.1,124.600
More Pricing...
380µF
-10%, +30%
63V
Radial Leaded
0.007ohm
2000 hours @ 125°C
19mm
29mm
-40°C
125°C
PHV225 Series
AEC-Q200
4574926

RoHS

Each
1+Rs.1,593.670
10+Rs.1,174.520
50+Rs.1,001.540
425+Rs.893.190
850+Rs.893.030
2200µF
± 20%
35V
Vertical Radial Crown - SMD
6800µohm
2000 hours @ 125°C
19mm
28.9mm
-40°C
125°C
PHV223 Series
AEC-Q200
4568225

RoHS

Each
1+Rs.1,737.580
5+Rs.1,539.000
10+Rs.1,339.460
25+Rs.1,197.210
100+Rs.1,192.740
More Pricing...
560µF
-10%, +30%
63V
Radial Leaded
0.0067ohm
2000 hours @ 125°C
19mm
37mm
-40°C
125°C
PHV225 Series
AEC-Q200
4574934

RoHS

Each
1+Rs.1,624.000
10+Rs.1,232.480
50+Rs.1,097.780
425+Rs.934.960
850+Rs.887.480
More Pricing...
3700µF
± 20%
25V
Vertical Radial Crown - SMD
6800µohm
2000 hours @ 125°C
19mm
28.9mm
-40°C
125°C
PHV223 Series
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY