0
0 ItemsRs.0.00

Leaded Aluminium Electrolytic Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
2750231

RoHS

Each
1+Rs.289.400
10+Rs.209.550
50+Rs.181.990
100+Rs.160.130
200+Rs.150.630
More Pricing...
2200µF
35V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
31.5mm
B41888 Series
0.019ohm
3.6A
-55°C
105°C
AEC-Q200
2750220

RoHS

Each
1+Rs.306.530
10+Rs.222.890
50+Rs.192.470
100+Rs.169.660
200+Rs.159.680
More Pricing...
3300µF
25V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
31.5mm
B41888 Series
0.019ohm
3.6A
-55°C
105°C
AEC-Q200
1165559

RoHS

Each
1+Rs.1,686.190
5+Rs.1,466.210
10+Rs.1,246.220
20+Rs.1,166.430
40+Rs.1,086.640
More Pricing...
2200µF
40V
± 20%
Axial Leaded
8000 hours @ 125°C
Polar
Axial Leaded
-
21mm
38mm
-
120 ATC Series
0.019ohm
4.17A
-40°C
125°C
AEC-Q200
4630863

RoHS

Each
1+Rs.319.190
10+Rs.221.310
50+Rs.176.730
100+Rs.163.160
200+Rs.150.570
More Pricing...
5100µF
25V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
-
5mm
12.5mm
-
40mm
GXF Series
0.019ohm
3.61A
-40°C
125°C
AEC-Q200
4629972

RoHS

Each
1+Rs.330.090
10+Rs.221.730
50+Rs.197.030
100+Rs.159.000
200+Rs.153.300
More Pricing...
2200µF
35V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
-
7.5mm
16mm
-
30mm
LXZ Series
0.019ohm
3.01A
-55°C
105°C
-
4685200

RoHS

Each
1+Rs.427.490
5+Rs.367.610
10+Rs.307.730
25+Rs.287.300
50+Rs.266.860
More Pricing...
1800µF
50V
± 20%
Radial Leaded
7000 hours @ 125°C
Polar
-
7.5mm
18mm
-
40mm
B41896 Series
0.019ohm
4.23A
-55°C
125°C
AEC-Q200
2750255

RoHS

Each
1+Rs.461.780
10+Rs.324.920
50+Rs.279.290
100+Rs.246.020
200+Rs.241.100
More Pricing...
2700µF
35V
± 20%
Radial Leaded
7000 hours @ 125°C
Polar
Radial Leaded
7.5mm
18mm
-
40mm
B41896 Series
0.019ohm
4.23A
-55°C
125°C
AEC-Q200
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY