0
0 ItemsRs.0.00

Leaded Aluminium Electrolytic Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
1469312

RoHS

Each
1+Rs.1,033.430
5+Rs.840.960
10+Rs.648.490
20+Rs.628.220
40+Rs.607.950
More Pricing...
4700µF
40V
± 20%
Axial Leaded
5000 hours @ 85°C
Polar
Axial Leaded
-
21mm
38mm
-
021 ASM Series
0.072ohm
1.94A
-40°C
85°C
-
1187042

RoHS

Each
1+Rs.922.400
5+Rs.688.700
10+Rs.588.790
20+Rs.538.870
40+Rs.498.540
More Pricing...
4700µF
40V
± 20%
Axial Leaded
8000 hours @ 85°C
Polar
Axial Leaded
-
21mm
38mm
-
021 ASM Series
0.072ohm
-
-55°C
85°C
-
2750206

RoHS

Each
1+Rs.348.570
10+Rs.239.580
25+Rs.202.770
50+Rs.180.530
100+Rs.169.660
More Pricing...
390µF
100V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
31.5mm
B41858 Series
0.072ohm
1.9A
-55°C
105°C
AEC-Q200
3584555

RoHS

Each
1+Rs.1,300.430
5+Rs.1,143.610
10+Rs.986.780
20+Rs.933.560
40+Rs.880.330
More Pricing...
2200µF
63V
± 20%
Axial Leaded
10000 hours @ 105°C
Polar
Axial Leaded
-
21mm
38mm
-
125 ALS Series
0.072ohm
1.68A
-40°C
105°C
-
2112865

RoHS

Each
1+Rs.256.690
10+Rs.169.330
25+Rs.151.280
50+Rs.133.220
100+Rs.121.580
More Pricing...
1000µF
63V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
31.5mm
UPW Series
0.072ohm
2.77A
-55°C
105°C
-
4630929

RoHS

Each
1+Rs.233.800
10+Rs.161.110
50+Rs.128.160
100+Rs.117.500
200+Rs.107.810
More Pricing...
330µF
80V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
-
7.5mm
14.5mm
-
20mm
GXF Series
0.072ohm
1.51A
-40°C
125°C
AEC-Q200
4630921

RoHS

Each
1+Rs.231.840
10+Rs.159.170
50+Rs.125.240
100+Rs.114.580
200+Rs.105.130
More Pricing...
510µF
63V
± 20%
Radial Leaded
3000 hours @ 125°C
Polar
-
7.5mm
14.5mm
-
20mm
GXF Series
0.072ohm
1.51A
-40°C
125°C
AEC-Q200
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY