0
0 ItemsRs.0.00

Leaded Aluminium Electrolytic Capacitors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
9693017

RoHS

Each
1+Rs.318.330
3+Rs.282.780
5+Rs.247.230
10+Rs.211.670
20+Rs.193.530
More Pricing...
2200µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
31.5mm
NHG-A Series
-
1.47A
-55°C
105°C
AEC-Q200
1165387

RoHS

Each
1+Rs.751.870
5+Rs.641.610
10+Rs.531.350
25+Rs.485.730
50+Rs.440.110
More Pricing...
3300µF
25V
± 20%
Axial Leaded
5000 hours @ 85°C
Polar
Axial Leaded
-
18mm
30mm
-
021 ASM Series
0.099ohm
1.47A
-40°C
85°C
-
1973522

RoHS

Each
1+Rs.495.650
3+Rs.443.610
5+Rs.391.560
10+Rs.339.510
20+Rs.307.080
More Pricing...
2200µF
50V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
31.5mm
HD Series
-
1.47A
-55°C
105°C
AEC-Q200
1673496

RoHS

Each
1+Rs.398.840
3+Rs.360.730
5+Rs.322.610
10+Rs.284.490
20+Rs.265.250
More Pricing...
68µF
400V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
25mm
EE Series
-
1.47A
-25°C
105°C
-
1165403

RoHS

Each
1+Rs.1,072.790
5+Rs.924.050
10+Rs.775.300
20+Rs.723.030
40+Rs.670.750
More Pricing...
1000µF
100V
± 20%
Axial Leaded
5000 hours @ 85°C
Polar
Axial Leaded
-
21mm
38mm
-
021 ASM Series
0.16ohm
1.47A
-40°C
85°C
-
2750213

RoHS

Each
1+Rs.117.470
50+Rs.83.550
330µF
100V
± 20%
Radial Leaded
5000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
25mm
B41858 Series
0.101ohm
1.47A
-55°C
105°C
AEC-Q200
4138501

RoHS

Each
1+Rs.214.340
50+Rs.192.910
100+Rs.181.470
250+Rs.168.620
500+Rs.157.190
More Pricing...
2200µF
50V
± 20%
PC Pin
2500 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
35mm
142 RHS Series
-
1.47A
-40°C
105°C
-
1831314

RoHS

Each
1+Rs.369.720
10+Rs.249.560
50+Rs.207.890
100+Rs.183.660
200+Rs.168.160
More Pricing...
68µF
400V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
25mm
BXC Series
-
1.47A
-25°C
105°C
-
4765458

RoHS

Each
1+Rs.222.790
10+Rs.141.060
25+Rs.125.850
50+Rs.110.640
100+Rs.102.090
More Pricing...
2200µF
50V
± 20%
Radial Leaded
1000 hours @ 105°C
Polar
-
7.5mm
16mm
-
35.5mm
UVZ Series
-
1.47A
-55°C
105°C
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY