0
0 ItemsRs.0.00

SMD Aluminium Electrolytic Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
3973298RL

RoHS

Each
1+Rs.1,048.610
10+Rs.780.580
50+Rs.667.470
400+Rs.551.520
800+Rs.540.590
More Pricing...
Radial Can - SMD
2200µF
40V
0.023ohm
6300 hours @ 125°C
Polar
PES227 Series
± 20%
SMD
43mm
18mm
17.2mm
19A
-40°C
125°C
AEC-Q200
3973298

RoHS

Each
1+Rs.1,048.610
10+Rs.780.580
50+Rs.667.470
400+Rs.551.520
800+Rs.540.590
More Pricing...
Radial Can - SMD
2200µF
40V
0.023ohm
6300 hours @ 125°C
Polar
PES227 Series
± 20%
SMD
43mm
18mm
17.2mm
19A
-40°C
125°C
AEC-Q200
3973301

RoHS

Each
1+Rs.1,114.640
10+Rs.752.200
50+Rs.660.130
400+Rs.536.090
800+Rs.527.370
More Pricing...
Radial Can - SMD
750µF
63V
0.032ohm
1500 hours @ 150°C
Polar
PES228 Series
-10%, +30%
SMD
43mm
18mm
17.2mm
14.8A
-40°C
150°C
AEC-Q200
3973299

RoHS

Each
1+Rs.1,019.560
10+Rs.734.650
50+Rs.624.170
400+Rs.523.380
800+Rs.519.020
More Pricing...
Radial Can - SMD
1100µF
63V
0.032ohm
6300 hours @ 125°C
Polar
PES227 Series
-10%, +30%
SMD
43mm
18mm
17.2mm
14.9A
-40°C
125°C
AEC-Q200
3973299RL

RoHS

Each
10+Rs.734.650
50+Rs.624.170
400+Rs.523.380
800+Rs.519.020
1200+Rs.514.660
Radial Can - SMD
1100µF
63V
0.032ohm
6300 hours @ 125°C
Polar
PES227 Series
-10%, +30%
SMD
43mm
18mm
17.2mm
14.9A
-40°C
125°C
AEC-Q200
4848929

RoHS

Each
1+Rs.3,012.280
10+Rs.2,446.170
50+Rs.2,104.370
100+Rs.1,906.350
315+Rs.1,782.070
More Pricing...
Horizontal Radial Crown - SMD
620µF
100V
0.126ohm
2000 hours @ 150°C
Polar
PES227 Series
-10%, +30%
Solder
43mm
20mm
19.2mm
15.2A
-40°C
125°C
AEC-Q200
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY