0
0 ItemsRs.0.00

490µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors :

3 Products Found
Find a huge range of 490µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors at element14 India. We stock a wide range of Snap In / Screw Terminal Aluminium Electrolytic Capacitors, such as 470µF, 4700µF, 220µF & 10000µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors from the worlds top manufacturers including: Chemi-con & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
4631451

RoHS

Each
1+Rs.2,001.320
5+Rs.1,746.940
10+Rs.1,492.550
25+Rs.1,387.890
50+Rs.1,283.230
More Pricing...
490µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
KVB Series
30mm
45mm
10mm
1.88A
-40°C
105°C
AEC-Q200
4631424

RoHS

Each
1+Rs.1,920.740
5+Rs.1,675.080
10+Rs.1,429.410
25+Rs.1,328.140
50+Rs.1,226.870
More Pricing...
490µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
KVA Series
25.4mm
60mm
10mm
2A
-40°C
105°C
AEC-Q200
4737439

RoHS

Each
1+Rs.1,789.680
5+Rs.1,569.590
10+Rs.1,394.170
25+Rs.1,316.560
50+Rs.1,245.500
More Pricing...
490µF
475V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43655 Series
30mm
50mm
10mm
2.17A
-40°C
105°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY