0
0 ItemsRs.0.00

Snap In / Screw Terminal Aluminium Electrolytic Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
1165571

RoHS

Each
1+Rs.1,005.120
5+Rs.913.960
10+Rs.820.250
20+Rs.759.000
40+Rs.720.770
More Pricing...
4700µF
25V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
22mm
30mm
10mm
0.065ohm
2.8A
-40°C
85°C
2750301

RoHS

Each
1+Rs.622.440
10+Rs.545.900
25+Rs.484.890
50+Rs.457.900
100+Rs.433.180
More Pricing...
390µF
250V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43544 Series
25mm
30mm
10mm
0.065ohm
1.44A
-40°C
105°C
4414076

RoHS

Each
1+Rs.5,087.870
3+Rs.4,636.090
5+Rs.4,184.310
10+Rs.3,732.520
20+Rs.3,732.050
More Pricing...
2200µF
350V
± 20%
Snap-In
2000 hours @ 105°C
Polar
299 PHL-4TSI Series
40mm
100mm
22.5mm
0.065ohm
6.45A
-40°C
105°C
3649175

RoHS

Each
1+Rs.1,279.190
5+Rs.1,124.740
10+Rs.970.290
25+Rs.917.070
50+Rs.863.840
More Pricing...
1500µF
200V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B43640 Series
25mm
55mm
10mm
0.065ohm
3A
-40°C
105°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY