0
0 ItemsRs.0.00

Snap In / Screw Terminal Aluminium Electrolytic Capacitors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
2476344

RoHS

Each
1+Rs.1,186.720
10+Rs.966.650
50+Rs.865.410
100+Rs.815.340
500+Rs.789.480
More Pricing...
390µF
450V
± 20%
Snap-In
1500 hours @ 105°C
Polar
0
36mm
42mm
10mm
0.24ohm
4.5A
-40°C
105°C
3649162

RoHS

Each
1+Rs.1,054.620
5+Rs.924.410
10+Rs.794.200
25+Rs.762.520
50+Rs.730.840
More Pricing...
330µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43548 Series
35mm
35mm
10mm
0.24ohm
2.65A
-25°C
105°C
1166650

RoHS

Each
1+Rs.2,287.760
3+Rs.2,099.570
5+Rs.1,911.380
10+Rs.1,723.190
20+Rs.1,607.710
More Pricing...
470µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
159 PUL-SI Series
35mm
45mm
10mm
0.24ohm
1.72A
-25°C
105°C
3586377

RoHS

Each
1+Rs.1,401.040
5+Rs.1,231.860
10+Rs.1,062.670
25+Rs.1,004.700
50+Rs.946.720
More Pricing...
470µF
450V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B43647 Series
30mm
40mm
10mm
0.24ohm
1.8A
-25°C
105°C
3521935

RoHS

Each
1+Rs.2,021.070
10+Rs.1,631.510
72+Rs.1,458.000
144+Rs.1,373.790
288+Rs.1,327.880
More Pricing...
560µF
450V
± 20%
Press Fit
9000 hours @ 105°C
Polar
ALF80 Series
40mm
50mm
-
0.24ohm
7.97A
-40°C
105°C
3649161

RoHS

Each
1+Rs.914.630
5+Rs.785.370
10+Rs.656.110
25+Rs.613.580
50+Rs.571.050
More Pricing...
330µF
450V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43548 Series
35mm
35mm
10mm
0.24ohm
2.65A
-25°C
105°C
4853427

RoHS

Each
1+Rs.1,739.030
10+Rs.1,286.610
25+Rs.1,192.990
50+Rs.1,099.370
100+Rs.1,021.430
More Pricing...
390µF
475V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B43645 Series
25.4mm
50mm
10mm
0.24ohm
1.97A
-40°C
105°C
4853461

RoHS

Each
1+Rs.2,275.680
5+Rs.2,020.010
10+Rs.1,764.330
25+Rs.1,688.300
50+Rs.1,612.260
More Pricing...
690µF
475V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B43659 Series
30mm
50mm
10mm
0.24ohm
2.38A
-40°C
105°C
3523877

RoHS

Each
1+Rs.1,113.100
2+Rs.976.210
3+Rs.867.100
5+Rs.818.840
10+Rs.774.640
More Pricing...
470µF
450V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43624 Series
35mm
50mm
10mm
0.24ohm
2.8A
-40°C
85°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY