0
0 ItemsRs.0.00

Snap In / Screw Terminal Aluminium Electrolytic Capacitors :

24 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Leakage Current
Operating Temperature Max
536477

RoHS

Each
1+Rs.2,342.230
10+Rs.1,757.530
50+Rs.1,515.000
100+Rs.1,503.350
250+Rs.1,491.700
More Pricing...
470µF
450V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
105mm
12.7mm
0.161ohm
8.4A
-40°C
1.269mA
85°C
1572903

RoHS

Each
1+Rs.2,100.340
10+Rs.1,575.680
50+Rs.1,409.350
100+Rs.1,375.140
250+Rs.1,347.640
More Pricing...
220µF
450V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
62mm
12.7mm
0.502ohm
5.1A
-40°C
-
85°C
1572894

RoHS

Each
1+Rs.2,060.240
10+Rs.1,539.840
50+Rs.1,324.690
100+Rs.1,225.850
250+Rs.1,201.340
More Pricing...
22000µF
25V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
62mm
12.7mm
0.017ohm
10.4A
-40°C
3.3A
85°C
1572897

RoHS

Each
1+Rs.2,429.500
10+Rs.1,821.950
50+Rs.1,570.300
100+Rs.1,491.320
250+Rs.1,461.500
More Pricing...
22000µF
40V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
82mm
12.7mm
0.011ohm
13.3A
-40°C
5.28A
85°C
471446

RoHS

Each
1+Rs.2,321.070
10+Rs.1,777.740
50+Rs.1,589.260
100+Rs.1,413.420
250+Rs.1,385.160
More Pricing...
15000µF
40V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
62mm
12.7mm
0.017ohm
10A
-40°C
3.6mA
85°C
1572893

RoHS

Each
1+Rs.2,353.020
10+Rs.1,786.430
50+Rs.1,598.240
100+Rs.1,560.000
250+Rs.1,528.800
More Pricing...
10000µF
63V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
82mm
12.7mm
0.017ohm
11.9A
-40°C
-
85°C
471525

RoHS

Each
1+Rs.2,019.380
10+Rs.1,524.190
50+Rs.1,339.810
100+Rs.1,327.020
250+Rs.1,314.230
More Pricing...
220µF
400V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
52mm
12.7mm
0.57ohm
4.4A
-40°C
-
85°C
1572892

RoHS

Each
1+Rs.2,244.510
10+Rs.1,711.720
50+Rs.1,568.510
100+Rs.1,385.290
250+Rs.1,357.590
More Pricing...
4700µF
63V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
52mm
12.7mm
0.036ohm
7.4A
-40°C
1.7766A
85°C
2835145

RoHS

Each
1+Rs.2,113.810
10+Rs.1,581.560
50+Rs.1,361.050
100+Rs.1,333.830
250+Rs.1,306.610
More Pricing...
10000µF
50V
-10%, +30%
Screw
11000 hours @ 85°C
Polar
ALS36 Series
34.93mm
79.38mm
12.7mm
0.024ohm
15.6A
-40°C
-
85°C
777055

RoHS

Each
1+Rs.2,211.840
10+Rs.1,768.960
50+Rs.1,580.950
100+Rs.1,544.120
250+Rs.1,513.240
More Pricing...
470µF
450V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS31 Series
36mm
105mm
12.7mm
0.235ohm
8.4A
-40°C
-
85°C
471537

RoHS

Each
1+Rs.2,294.320
10+Rs.1,719.690
50+Rs.1,481.180
100+Rs.1,406.720
250+Rs.1,378.590
More Pricing...
470µF
400V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
82mm
12.7mm
0.267ohm
7.1A
-40°C
1.128mA
85°C
1572902

RoHS

Each
1+Rs.2,574.380
10+Rs.1,971.040
50+Rs.1,763.610
100+Rs.1,596.190
250+Rs.1,595.170
47000µF
25V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
105mm
12.7mm
9000µohm
17.4A
-40°C
7.05A
85°C
2784533

RoHS

Each
1+Rs.35,668.590
5+Rs.32,433.280
10+Rs.29,108.070
3600µF
40V
-10%, +75%
Screw
1000 hours @ 85C
Polar
36D Series
35mm
79mm
12.7mm
-
-
-40°C
-
85°C
776920

RoHS

Each
1+Rs.2,353.700
10+Rs.1,808.280
50+Rs.1,642.960
100+Rs.1,443.950
250+Rs.1,415.080
More Pricing...
15000µF
40V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS31 Series
36mm
62mm
12.7mm
0.017ohm
10A
-40°C
-
85°C
471483

RoHS

Each
1+Rs.2,545.100
10+Rs.1,944.920
50+Rs.1,615.340
100+Rs.1,535.320
250+Rs.1,504.620
More Pricing...
1500µF
200V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
105mm
12.7mm
0.09ohm
9.1A
-40°C
1.8mA
85°C
777006

RoHS

Each
1+Rs.2,163.710
10+Rs.1,621.990
50+Rs.1,397.160
100+Rs.1,328.360
250+Rs.1,318.720
More Pricing...
470µF
400V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS31 Series
36mm
82mm
12.7mm
0.267ohm
7.1A
-40°C
1.128mA
85°C
1572906

RoHS

Each
1+Rs.2,049.830
10+Rs.1,566.040
50+Rs.1,401.620
100+Rs.1,267.600
250+Rs.1,242.250
More Pricing...
2200µF
100V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS31 Series
36mm
52mm
12.7mm
0.069ohm
5.4A
-40°C
1.32A
85°C
4704939

RoHS

Each
1+Rs.1,747.310
2+Rs.1,532.430
3+Rs.1,361.160
5+Rs.1,285.390
10+Rs.1,216.010
More Pricing...
10000µF
63V
± 20%
Screw
3000 hours @ 105°C
Polar
B41560 Series
35.7mm
105mm
12.7mm
0.03ohm
8.1A
-40°C
-
105°C
1839347

RoHS

Each
1+Rs.2,379.430
2+Rs.2,086.810
3+Rs.1,853.580
5+Rs.1,750.390
10+Rs.1,655.910
More Pricing...
47000µF
25V
± 20%
Screw
3000 hours @ 105°C
Polar
B41580 Series
35.7mm
105mm
12.7mm
8000µohm
11A
-40°C
-
105°C
776970

RoHS

Each
1+Rs.4,261.560
5+Rs.4,031.230
10+Rs.3,800.890
50+Rs.3,570.560
100+Rs.3,340.220
4700µF
200V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS31 Series
66mm
105mm
12.7mm
0.033ohm
19.1A
-40°C
5.64mA
85°C
1391173

RoHS

Each
100+Rs.4,867.980
4800µF
50V
-10%, +75%
Screw
2500 hours @ 105C
Polar
36DX Series
35mm
79mm
12.7mm
-
-
-40°C
-
85°C
4704617

RoHS

Each
1+Rs.1,374.510
2+Rs.1,205.480
3+Rs.1,070.750
5+Rs.1,011.150
10+Rs.956.570
More Pricing...
22000µF
16V
20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
35.7mm
55.7mm
12.7mm
0.028ohm
7.1A
-40°C
-
85°C
4704721

RoHS

Each
1+Rs.1,513.870
2+Rs.1,327.700
3+Rs.1,179.310
5+Rs.1,113.660
10+Rs.1,053.550
More Pricing...
4700µF
63V
20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
35.7mm
55.7mm
12.7mm
0.06ohm
4.9A
-40°C
-
85°C
4704680

RoHS

Each
1+Rs.1,932.060
2+Rs.1,694.460
3+Rs.1,505.080
5+Rs.1,421.300
10+Rs.1,344.580
More Pricing...
22000µF
40V
20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
35.7mm
80.7mm
12.7mm
0.02ohm
9.6A
-40°C
-
85°C
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY