0
0 ItemsRs.0.00

Snap In / Screw Terminal Aluminium Electrolytic Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
4704939

RoHS

Each
1+Rs.1,747.310
2+Rs.1,532.430
3+Rs.1,361.160
5+Rs.1,285.390
10+Rs.1,216.010
More Pricing...
10000µF
63V
± 20%
Screw
3000 hours @ 105°C
Polar
B41560 Series
35.7mm
105mm
12.7mm
0.03ohm
8.1A
-40°C
105°C
1839347

RoHS

Each
1+Rs.2,379.430
2+Rs.2,086.810
3+Rs.1,853.580
5+Rs.1,750.390
10+Rs.1,655.910
More Pricing...
47000µF
25V
± 20%
Screw
3000 hours @ 105°C
Polar
B41580 Series
35.7mm
105mm
12.7mm
8000µohm
11A
-40°C
105°C
4704617

RoHS

Each
1+Rs.1,374.510
2+Rs.1,205.480
3+Rs.1,070.750
5+Rs.1,011.150
10+Rs.956.570
More Pricing...
22000µF
16V
20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
35.7mm
55.7mm
12.7mm
0.028ohm
7.1A
-40°C
85°C
4704721

RoHS

Each
1+Rs.1,513.870
2+Rs.1,327.700
3+Rs.1,179.310
5+Rs.1,113.660
10+Rs.1,053.550
More Pricing...
4700µF
63V
20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
35.7mm
55.7mm
12.7mm
0.06ohm
4.9A
-40°C
85°C
4704680

RoHS

Each
1+Rs.1,932.060
2+Rs.1,694.460
3+Rs.1,505.080
5+Rs.1,421.300
10+Rs.1,344.580
More Pricing...
22000µF
40V
20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
35.7mm
80.7mm
12.7mm
0.02ohm
9.6A
-40°C
85°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY