0
0 ItemsRs.0.00

Snap In / Screw Terminal Aluminium Electrolytic Capacitors :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
4469232

RoHS

Each
1+Rs.15,174.540
3+Rs.13,277.730
5+Rs.11,001.550
10+Rs.9,863.460
20+Rs.9,104.730
More Pricing...
4700µF
450V
± 20%
Screw
15000 hours @ 85°C
Polar
B43713 Series
76.9mm
143.2mm
31.7mm
0.026ohm
16.2A
-40°C
85°C
4468930

RoHS

Each
1+Rs.12,953.070
3+Rs.11,333.930
5+Rs.9,390.970
10+Rs.8,419.490
20+Rs.7,771.840
More Pricing...
0.1F
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
76.9mm
143.2mm
31.7mm
3000µohm
25A
-40°C
85°C
4468948

RoHS

Each
1+Rs.13,708.590
3+Rs.11,995.010
5+Rs.9,938.730
10+Rs.8,910.590
20+Rs.8,225.160
More Pricing...
0.1F
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
76.9mm
143.2mm
31.7mm
3000µohm
25A
-40°C
85°C
4469216

RoHS

Each
1+Rs.10,615.210
3+Rs.10,263.880
5+Rs.9,912.550
10+Rs.9,561.210
20+Rs.9,369.990
More Pricing...
6800µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43705 Series
76.9mm
143.2mm
31.7mm
0.01ohm
26A
-40°C
85°C
4469196

RoHS

Each
1+Rs.16,655.860
3+Rs.14,573.880
5+Rs.12,075.510
10+Rs.10,826.310
20+Rs.9,993.530
More Pricing...
5600µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
64.3mm
143.2mm
28.5mm
0.018ohm
15.8A
-40°C
85°C
4468941

RoHS

Each
1+Rs.9,042.710
3+Rs.8,067.320
5+Rs.7,091.930
10+Rs.6,116.540
20+Rs.6,097.820
47000µF
100V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
76.9mm
143.2mm
31.7mm
3000µohm
24A
-40°C
85°C
4850161

RoHS

Each
1+Rs.13,492.840
3+Rs.11,806.240
5+Rs.9,782.310
10+Rs.8,770.350
20+Rs.8,095.710
More Pricing...
0.22F
40V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
76.9mm
143.2mm
31.7mm
0.003ohm
25A
-40°C
85°C
3525348

RoHS

Each
1+Rs.9,370.890
2+Rs.9,272.540
3+Rs.9,174.180
5+Rs.9,075.830
10+Rs.8,977.470
More Pricing...
6800µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43705 Series
76.9mm
143.2mm
31.7mm
0.01ohm
26A
-40°C
85°C
4689098

RoHS

Each
1+Rs.33,272.970
5+Rs.29,181.090
10+Rs.25,919.680
6800µF
400V
± 20%
Screw
15000 hours @ 85°C
Polar
B43584 Series
76.9mm
143.2mm
31.7mm
0.018ohm
17.1A
-40°C
85°C
2750352

RoHS

Each
1+Rs.12,176.930
2+Rs.11,651.930
3+Rs.11,126.920
5+Rs.10,601.920
10+Rs.10,076.910
More Pricing...
5600µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
64.3mm
143.2mm
28.5mm
6900µohm
15.8A
-40°C
85°C
4704964

RoHS

Each
1+Rs.13,176.750
2+Rs.11,556.290
3+Rs.10,264.710
5+Rs.9,693.300
10+Rs.9,170.090
More Pricing...
0.1F
63V
± 20%
Screw
3000 hours @ 105°C
Polar
B41560 Series
76.9mm
143.2mm
31.7mm
6600µohm
23A
-40°C
105°C
4704824

RoHS

Each
1+Rs.18,409.520
2+Rs.16,145.530
3+Rs.14,341.040
5+Rs.13,542.710
10+Rs.12,811.730
More Pricing...
8200µF
350V
± 20%
Screw
12000 hours @ 85°C
Polar
B43456 Series
76.9mm
143.2mm
31.7mm
0.02ohm
20A
-40°C
85°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY