0
0 ItemsRs.0.00

Snap In / Screw Terminal Aluminium Electrolytic Capacitors :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
4704836

RoHS

Each
1+Rs.11,417.960
3+Rs.10,545.110
5+Rs.9,672.260
10+Rs.8,799.400
20+Rs.8,636.870
More Pricing...
3300µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43456 Series
64.3mm
105mm
28.5mm
0.049ohm
11A
-40°C
85°C
4468968

RoHS

Each
1+Rs.3,966.550
5+Rs.3,470.740
10+Rs.2,875.750
20+Rs.2,578.260
40+Rs.2,379.940
More Pricing...
33000µF
40V
± 20%
Screw
3000 hours @ 105°C
Polar
B41580 Series
51.6mm
80.7mm
22.2mm
6000µohm
11A
-40°C
105°C
4468949

RoHS

Each
1+Rs.4,814.770
5+Rs.4,212.930
10+Rs.3,490.710
20+Rs.3,129.610
40+Rs.2,888.870
More Pricing...
22000µF
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
51.6mm
80.7mm
22.2mm
8000µohm
11A
-40°C
85°C
4468957

RoHS

Each
1+Rs.3,326.870
5+Rs.2,965.700
10+Rs.2,604.520
20+Rs.2,497.120
40+Rs.2,389.720
More Pricing...
33000µF
40V
± 20%
Screw
3000 hours @ 105°C
Polar
B41560 Series
51.6mm
80.7mm
22.2mm
6000µohm
11A
-40°C
105°C
4704990

RoHS

Each
1+Rs.8,813.330
2+Rs.8,637.070
3+Rs.8,460.800
5+Rs.8,284.540
10+Rs.8,108.270
More Pricing...
10000µF
100V
± 20%
Screw
3000 hours @ 105°C
Polar
B41560 Series
51.6mm
105mm
22.2mm
-
11A
-40°C
105°C
3878107

RoHS

Each
1+Rs.3,527.310
2+Rs.3,093.530
3+Rs.2,747.780
5+Rs.2,594.820
10+Rs.2,454.770
More Pricing...
22000µF
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
51.6mm
80.7mm
22.2mm
0.016ohm
11A
-40°C
85°C
2456328

RoHS

Each
1+Rs.7,756.720
5+Rs.6,265.610
24+Rs.5,578.600
72+Rs.5,244.600
120+Rs.5,073.830
1200µF
550V
± 20%
Screw
18000 hours @ 85°C
Polar
ALS61 Series
51mm
131mm
22.2mm
0.252ohm
11A
-40°C
85°C
2456313

RoHS

Each
1+Rs.7,743.290
5+Rs.6,307.380
24+Rs.5,646.780
72+Rs.5,320.070
120+Rs.5,151.340
1200µF
550V
± 20%
Screw
18000 hours @ 85°C
Polar
ALS60 Series
51mm
131mm
22.2mm
0.252ohm
11A
-40°C
85°C
8820732

RoHS

Each
1+Rs.4,978.830
2+Rs.4,527.230
3+Rs.4,063.080
5+Rs.3,759.650
10+Rs.3,570.300
More Pricing...
33000µF
40V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
35mm
105mm
12.8mm
15ohm
11A
-40°C
85°C
4468932

RoHS

Each
1+Rs.3,359.690
5+Rs.3,031.310
10+Rs.2,702.920
20+Rs.2,610.260
40+Rs.2,517.590
More Pricing...
22000µF
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
51.6mm
80.7mm
22.2mm
8000µohm
11A
-40°C
85°C
4468966

RoHS

Each
1+Rs.9,064.940
5+Rs.7,980.190
10+Rs.7,115.590
20+Rs.6,733.080
40+Rs.6,382.840
More Pricing...
10000µF
100V
± 20%
Screw
3000 hours @ 105°C
Polar
B41560 Series
51.6mm
105.7mm
22.2mm
0
11A
-40°C
105°C
1839347

RoHS

Each
1+Rs.2,379.430
2+Rs.2,086.810
3+Rs.1,853.580
5+Rs.1,750.390
10+Rs.1,655.910
More Pricing...
47000µF
25V
± 20%
Screw
3000 hours @ 105°C
Polar
B41580 Series
35.7mm
105mm
12.7mm
8000µohm
11A
-40°C
105°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY