0
0 ItemsRs.0.00

Snap In / Screw Terminal Aluminium Electrolytic Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
4468930

RoHS

Each
1+Rs.12,953.070
3+Rs.11,333.930
5+Rs.9,390.970
10+Rs.8,419.490
20+Rs.7,771.840
More Pricing...
0.1F
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
76.9mm
143.2mm
31.7mm
3000µohm
25A
-40°C
85°C
4468948

RoHS

Each
1+Rs.13,708.590
3+Rs.11,995.010
5+Rs.9,938.730
10+Rs.8,910.590
20+Rs.8,225.160
More Pricing...
0.1F
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
76.9mm
143.2mm
31.7mm
3000µohm
25A
-40°C
85°C
4850161

RoHS

Each
1+Rs.13,492.840
3+Rs.11,806.240
5+Rs.9,782.310
10+Rs.8,770.350
20+Rs.8,095.710
More Pricing...
0.22F
40V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
76.9mm
143.2mm
31.7mm
0.003ohm
25A
-40°C
85°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY