0
0 ItemsRs.0.00

General Purpose Film Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
1005999

RoHS

Each
10+Rs.44.650
100+Rs.39.080
500+Rs.32.380
2500+Rs.29.030
5000+Rs.26.800
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.015µF
± 10%
40V
63V
Through Hole
PC Pin
2.5mm
7mm
4.6mm
7mm
MKS0 Series
-55°C
100°C
1006001

RoHS

Each
10+Rs.34.230
100+Rs.27.190
500+Rs.24.340
2500+Rs.23.200
5000+Rs.23.110
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.022µF
± 10%
40V
63V
Through Hole
PC Pin
2.5mm
7mm
4.6mm
7mm
MKS0 Series
-55°C
100°C
2860184

RoHS

Each
5+Rs.63.770
50+Rs.36.100
250+Rs.27.170
500+Rs.21.950
1000+Rs.20.140
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.01µF
± 10%
220V
400V
Through Hole
Radial Leaded
10mm
12.5mm
4.6mm
13.6mm
MKT368 Series
-55°C
105°C
1006000

RoHS

Each
10+Rs.50.950
100+Rs.36.800
500+Rs.30.330
2500+Rs.25.670
5000+Rs.24.150
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.01µF
± 10%
40V
63V
Through Hole
PC Pin
2.5mm
7mm
4.6mm
7mm
MKS0 Series
-55°C
100°C
1006004

RoHS

Each
10+Rs.53.730
100+Rs.44.910
500+Rs.41.010
1000+Rs.35.690
2500+Rs.33.220
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
40V
63V
Through Hole
PC Pin
2.5mm
7.5mm
4.6mm
7.5mm
MKS0 Series
-55°C
100°C
4903852

RoHS

Each
5+Rs.95.180
50+Rs.59.280
250+Rs.51.960
500+Rs.46.910
1000+Rs.43.460
More Pricing...
Metallized PET
Radial Box - 2 Pin
3300pF
± 10%
220V
400V
Through Hole
Radial Leaded
10mm
12.5mm
4.6mm
13.6mm
MKT368 Series
-55°C
105°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY