0
0 ItemsRs.0.00

Noise Suppression & Safety Capacitors :

24 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
2728576

RoHS

Each
1+Rs.1,027.600
10+Rs.783.980
50+Rs.671.240
100+Rs.642.580
200+Rs.627.380
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 20%
X2
Through Hole
305VAC
50V/µs
GRADE II (Test Condition A)
52.5mm
-40°C
110°C
B32928 Series
-
3924409

RoHS

Each
1+Rs.1,287.590
27+Rs.973.600
54+Rs.860.220
108+Rs.802.070
513+Rs.771.550
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
X2
Through Hole
350VAC
50V/µs
0
52.5mm
-40°C
125°C
R53B Series
AEC-Q200
2797893

RoHS

Each
5+Rs.246.000
50+Rs.139.000
250+Rs.119.890
500+Rs.118.470
1000+Rs.117.050
More Pricing...
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
X2
Through Hole
305VAC
50V/µs
GRADE III (Test Condition B)
22.5mm
-40°C
105°C
B32933 Series
AEC-Q200
2797891

RoHS

Each
1+Rs.170.360
10+Rs.114.280
50+Rs.91.560
100+Rs.84.620
200+Rs.78.590
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.68µF
± 10%
X2
Through Hole
305VAC
50V/µs
GRADE III (Test Condition B)
22.5mm
-40°C
105°C
B32933 Series
AEC-Q200
3519155

RoHS

Each
10+Rs.175.260
100+Rs.121.760
500+Rs.117.940
1000+Rs.112.210
1800+Rs.109.350
More Pricing...
Metallized PET
Radial Box - 2 Pin
1µF
± 20%
X2
Through Hole
305VAC
50V/µs
GRADE III (Test Condition B)
22.5mm
-40°C
105°C
B32933 Series
AEC-Q200
3519159

RoHS

Each
10+Rs.82.120
100+Rs.75.720
500+Rs.70.130
1000+Rs.64.540
2160+Rs.61.200
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.56µF
± 10%
X2
Through Hole
305VAC
50V/µs
GRADE III (Test Condition B)
22.5mm
-40°C
105°C
B32933 Series
AEC-Q200
2426943

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.68.230
100+Rs.62.720
500+Rs.55.600
1000+Rs.48.470
2400+Rs.42.390
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
X2
Through Hole
305VAC
50V/µs
GRADE III (Test Condition B)
22.5mm
-40°C
105°C
B32933 Series
AEC-Q200
2797894

RoHS

Each
10+Rs.77.820
100+Rs.71.700
500+Rs.66.350
1000+Rs.61.000
2160+Rs.59.840
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.47µF
± 10%
X2
Through Hole
305VAC
50V/µs
GRADE III (Test Condition B)
22.5mm
-40°C
105°C
B32933 Series
AEC-Q200
2797890

RoHS

Each
10+Rs.69.940
100+Rs.64.300
500+Rs.53.790
1000+Rs.50.930
2520+Rs.48.630
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.33µF
± 10%
X2
Through Hole
305VAC
50V/µs
GRADE III (Test Condition B)
22.5mm
-40°C
105°C
B32933 Series
AEC-Q200
2797889

RoHS

Each
10+Rs.77.350
100+Rs.63.400
500+Rs.52.700
1000+Rs.49.450
2880+Rs.48.590
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
X2
Through Hole
305VAC
50V/µs
GRADE III (Test Condition B)
22.5mm
-40°C
105°C
B32933 Series
AEC-Q200
3519157

RoHS

Each
5+Rs.265.200
50+Rs.144.820
250+Rs.142.930
500+Rs.141.030
1000+Rs.139.130
More Pricing...
Metallized PET
Radial Box - 2 Pin
1.5µF
± 10%
X2
Through Hole
305VAC
50V/µs
GRADE III (Test Condition B)
22.5mm
-40°C
105°C
B32933 Series
AEC-Q200
3519158

RoHS

Each
10+Rs.77.610
100+Rs.71.500
500+Rs.68.780
1000+Rs.66.050
2040+Rs.61.560
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.47µF
± 20%
X2
Through Hole
305VAC
50V/µs
GRADE III (Test Condition B)
22.5mm
-40°C
105°C
B32933 Series
AEC-Q200
4226480

RoHS

Each
1+Rs.1,354.540
10+Rs.867.910
25+Rs.853.970
50+Rs.840.030
100+Rs.826.090
More Pricing...
Metallized PP
Radial Box - 2 Pin
25µF
± 20%
X2
Through Hole
305VAC
50V/µs
GRADE II (Test Condition A)
52.5mm
-40°C
110°C
B32928 Series
-
3977624

RoHS

Each
1+Rs.1,879.830
23+Rs.1,402.150
69+Rs.1,332.400
115+Rs.1,331.770
253+Rs.1,331.130
More Pricing...
Metallized PP
Radial Box - 2 Pin
20µF
± 20%
X2
Through Hole
350VAC
50V/µs
0
52.5mm
-40°C
125°C
R53B Series
AEC-Q200
4457315

RoHS

Each
1+Rs.1,169.580
10+Rs.1,023.380
50+Rs.847.940
100+Rs.760.230
200+Rs.701.750
More Pricing...
Metallized PP
Radial Box - 2 Pin
20µF
± 10%
X2
Through Hole
305VAC
50V/µs
GRADE II (Test Condition A)
52.5mm
-40°C
110°C
B32928C Series
-
3977623

RoHS

Each
1+Rs.1,858.330
23+Rs.1,423.030
69+Rs.1,272.850
115+Rs.1,151.200
506+Rs.1,106.530
More Pricing...
Metallized PP
Radial Box - 2 Pin
18µF
± 20%
X2
Through Hole
350VAC
50V/µs
0
52.5mm
-40°C
125°C
R53B Series
AEC-Q200
3932853

RoHS

Each
1+Rs.1,288.860
10+Rs.966.890
25+Rs.950.330
50+Rs.933.770
100+Rs.917.210
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
X2
Through Hole
305VAC
50V/µs
GRADE II (Test Condition A)
52.5mm
-40°C
110°C
B32928 Series
-
2426947

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Rs.155.300
10+Rs.82.520
50+Rs.74.530
100+Rs.66.530
200+Rs.64.690
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.47µF
± 10%
X2
Through Hole
305VAC
50V/µs
GRADE III (Test Condition B)
22.5mm
-40°C
105°C
B32933 Series
AEC-Q200
3924410

RoHS

Each
1+Rs.1,289.680
23+Rs.927.560
69+Rs.859.120
115+Rs.833.470
506+Rs.778.340
More Pricing...
Metallized PP
Radial Box - 2 Pin
18µF
± 10%
X2
Through Hole
350VAC
50V/µs
0
52.5mm
-40°C
125°C
R53B Series
AEC-Q200
3924411

RoHS

Each
1+Rs.1,370.900
23+Rs.1,143.740
69+Rs.1,050.590
115+Rs.898.520
506+Rs.895.670
More Pricing...
Metallized PP
Radial Box - 2 Pin
20µF
± 10%
X2
Through Hole
350VAC
50V/µs
0
52.5mm
-40°C
125°C
R53B Series
AEC-Q200
3977622

RoHS

Each
1+Rs.1,700.270
27+Rs.1,344.870
54+Rs.1,213.980
108+Rs.1,068.760
513+Rs.1,047.390
More Pricing...
Metallized PP
Radial Box - 2 Pin
15µF
± 20%
X2
Through Hole
350VAC
50V/µs
0
52.5mm
-40°C
125°C
R53B Series
AEC-Q200
4872225

RoHS

Each
1+Rs.1,801.450
10+Rs.1,325.390
25+Rs.1,182.370
50+Rs.1,131.610
100+Rs.1,070.790
More Pricing...
Metallized PP
Radial Box - 2 Pin
30µF
± 20%
X2
Through Hole
305VAC
50V/µs
GRADE II (Test Condition A)
52.5mm
-40°C
110°C
B32928C Series
-
4566093

RoHS

Each
1+Rs.1,566.750
10+Rs.990.660
25+Rs.975.380
50+Rs.960.090
100+Rs.944.800
More Pricing...
Metallized PP
Radial Box - 4 Pin
8.2µF
± 20%
X1
Through Hole
480VAC
50V/µs
GRADE III (Test Condition B)
52.5mm
-40°C
110°C
B3291xH/J4 Series
AEC-Q200
3130250

RoHS

Each
1+Rs.1,178.550
2+Rs.1,105.870
3+Rs.1,033.190
5+Rs.960.510
10+Rs.887.820
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 20%
X2
Through Hole
305VAC
50V/µs
GRADE III (Test Condition B)
37.5mm
-40°C
105°C
F340X2 Series
-
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY