0
0 ItemsRs.0.00

1130µF Power Film Capacitors :

2 Products Found
Find a huge range of 1130µF Power Film Capacitors at element14 India. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 1.5µF Power Film Capacitors from the worlds top manufacturers including: Kemet & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
3760229

RoHS

Each
1+Rs.25,621.030
5+Rs.24,175.150
10+Rs.22,729.260
Metallized PP
Can
1130µF
± 10%
DC Link
Stud Mount - M12
1.5kV
-
Screw
50mm
8V/µs
8kA
100A
1300µohm
136mm
282mm
C44U-M Series
-40°C
85°C
5109338

RoHS

Each
1+Rs.50,866.350
5+Rs.39,594.380
10+Rs.35,275.550
Metallized PP
Radial Can
1130µF
± 10%
DC Link, High Frequency
Stud Mount - M12
900V
GRADE II (Test Condition A)
Screw
32mm
-
6.5kA
106A
750µohm
100mm
206mm
B25697H - MKP DC High Frequency
-40°C
85°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY