0
0 ItemsRs.0.00

1500pF Power Film Capacitors :

12 Products Found
Find a huge range of 1500pF Power Film Capacitors at element14 India. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 1.5µF Power Film Capacitors from the worlds top manufacturers including: TDK, Kemet, Vishay & Wima

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2468929

RoHS

Each
10+Rs.38.020
100+Rs.34.400
500+Rs.28.350
2500+Rs.24.070
6000+Rs.22.850
More Pricing...
Metallized PP Stacked
Radial Box - 2 Pin
1500pF
± 5%
-
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
7.5mm
-
-
-
-
10mm
4mm
8.5mm
B32620 Series
-55°C
105°C
-
2797863

RoHS

Each
10+Rs.37.070
100+Rs.32.420
500+Rs.31.370
2500+Rs.25.950
4000+Rs.25.440
More Pricing...
Metallized PP
Radial Box - 2 Pin
1500pF
± 5%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
6mm
11mm
B32652 Series
-55°C
110°C
AEC-Q200
2470591

RoHS

Each
1+Rs.292.100
50+Rs.168.540
250+Rs.158.080
500+Rs.139.070
1000+Rs.131.470
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
1500pF
± 1%
High Frequency
Through Hole
250V
630V
-
PC Pin
5mm
-
-
-
-
7.2mm
4.5mm
6mm
KP1830 Series
-
100°C
-
2470598

RoHS

Each
1+Rs.323.660
50+Rs.189.650
250+Rs.177.290
500+Rs.160.190
1000+Rs.154.480
More Pricing...
Metallized PP
Axial Leaded
1500pF
± 1%
-
Through Hole
250V
630V
-
PC Pin
-
-
-
-
-
11mm
-
-
MKP1839 Series
-55°C
100°C
-
2469017

RoHS

Each
10+Rs.28.860
100+Rs.26.110
500+Rs.21.350
2500+Rs.17.940
4000+Rs.17.590
More Pricing...
Metallized PP
Radial Box - 2 Pin
1500pF
± 5%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
5mm
10.5mm
B32672L Series
-55°C
125°C
AEC-Q200
2468916

RoHS

Each
10+Rs.31.070
100+Rs.24.800
500+Rs.21.750
2500+Rs.19.090
6000+Rs.18.710
More Pricing...
Metallized PP Stacked
Radial Box - 2 Pin
1500pF
± 5%
-
Through Hole
500V
1kV
GRADE II (Test Condition A)
PC Pin
7.5mm
-
-
-
-
10mm
4mm
8.5mm
B32620 Series
-55°C
105°C
-
2478394

RoHS

Each
10+Rs.54.440
50+Rs.43.130
100+Rs.38.270
500+Rs.35.410
1000+Rs.33.660
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
1500pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
14A
700mA
0.424ohm
18mm
5mm
11mm
0
-55°C
105°C
AEC-Q200
4457291

RoHS

Each
10+Rs.26.680
100+Rs.24.020
500+Rs.19.640
2500+Rs.16.510
4000+Rs.16.230
More Pricing...
Metallized PP
Radial Box - 2 Pin
1500pF
± 10%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
-
-
-
-
18mm
5mm
10.5mm
B32672L Series
-55°C
125°C
AEC-Q200
1005993

RoHS

Each
10+Rs.26.330
100+Rs.22.740
500+Rs.18.480
2500+Rs.15.670
5000+Rs.14.790
More Pricing...
Film / Foil PET
Radial Box - 2 Pin
1500pF
± 10%
Pulse
Through Hole
63V
100V
-
PC Pin
5mm
1kV/µs
-
-
-
7.2mm
2.5mm
6.5mm
FKS2 Series
-55°C
100°C
-
2495952

RoHS

Each
10+Rs.64.690
50+Rs.62.080
100+Rs.59.470
700+Rs.46.550
1400+Rs.45.620
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
1500pF
± 5%
Snubber
Through Hole
500V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
54kV/µs
-
-
-
18mm
7.5mm
13.5mm
R73 Series
-55°C
105°C
AEC-Q200
4872121

RoHS

Each
10+Rs.32.290
100+Rs.25.140
500+Rs.22.390
2500+Rs.21.270
4000+Rs.20.280
More Pricing...
Metallized PP
Radial Box - 2 Pin
1500pF
± 5%
PFC, Resonant Circuits, Snubber
Through Hole
600V
1.6kV
GRADE II (Test Condition A)
PC Pin
10mm
5.6kV/µs
-
-
-
13mm
4mm
9mm
B32671L Series
-55°C
125°C
AEC-Q200
2495943

RoHS

Each
10+Rs.49.580
50+Rs.43.080
100+Rs.36.460
500+Rs.29.970
1000+Rs.25.810
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
1500pF
± 5%
Snubber
Through Hole
450V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
34kV/µs
-
-
-
18mm
5mm
11mm
R73 Series
-55°C
105°C
AEC-Q200
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY