0
0 ItemsRs.0.00

6.6µF Power Film Capacitors :

2 Products Found
Find a huge range of 6.6µF Power Film Capacitors at element14 India. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 1.5µF Power Film Capacitors from the worlds top manufacturers including: Kemet

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4927012

RoHS

Each
1+Rs.580.750
10+Rs.460.060
64+Rs.408.310
128+Rs.377.760
512+Rs.359.110
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.6µF
± 5%
DC Link
Through Hole
1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
75V/µs
495A
12.9A
0.0069ohm
32mm
22mm
37mm
C4AU Series
-55°C
105°C
AEC-Q200
4916948

RoHS

Each
1+Rs.555.460
10+Rs.440.020
64+Rs.390.520
128+Rs.361.310
512+Rs.343.470
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.6µF
± 5%
DC Link
Through Hole
1.1kV
-
Radial Leaded
27.5mm
80V/µs
528A
12.6A
0.0071ohm
31.5mm
22mm
37mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY