0
0 ItemsRs.0.00

640µF Power Film Capacitors :

2 Products Found
Find a huge range of 640µF Power Film Capacitors at element14 India. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 1.5µF Power Film Capacitors from the worlds top manufacturers including: TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Peak Current
RMS Current (Irms)
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
4748156

RoHS

Each
1+Rs.55,968.620
5+Rs.54,849.250
10+Rs.53,729.880
Bio-Based Polypropylene Film
640µF
± 10%
DC Link
Chassis Mount
1.6kV
Screw
5kA
190A
205mm
90mm
170mm
ModCap UHP Series
-40°C
75°C
4655569
Each
1+Rs.73,618.170
5+Rs.64,415.900
10+Rs.54,056.000
Bio-Based Polypropylene Film
640µF
± 10%
DC Link
Chassis Mount
1.6kV
Screw
-
-
205mm
90mm
170mm
ModCap HF B25647 Series
-40°C
75°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY