0
0 ItemsRs.0.00

68µF Power Film Capacitors :

7 Products Found
Find a huge range of 68µF Power Film Capacitors at element14 India. We stock a wide range of Power Film Capacitors, such as 1µF, 0.1µF, 10µF & 1.5µF Power Film Capacitors from the worlds top manufacturers including: Kemet

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
4706579

RoHS

Each
1+Rs.16,598.120
5+Rs.15,206.020
10+Rs.13,813.920
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
GRADE III (Test Condition B)
Screw
35mm
30V/µs
-
55A
1600µohm
75mm
247mm
55A
C44P-T Series
-30°C
70°C
4706583

RoHS

Each
1+Rs.16,262.600
5+Rs.15,646.230
10+Rs.15,029.860
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
35mm
70V/µs
-
55A
1500µohm
85mm
247mm
55A
C44P-T Series
-30°C
70°C
4927028

RoHS

Each
1+Rs.8,201.820
5+Rs.7,582.130
12+Rs.6,962.430
60+Rs.6,514.770
108+Rs.6,395.010
Metallized PP
Can
68µF
± 10%
DC Link
Panel Mount
-
800V
-
Threaded Stud
45mm
35V/µs
2.38kA
-
700µohm
84mm
40mm
100A
C4DE Series
-40°C
85°C
2985124

RoHS

Each
1+Rs.8,867.440
9+Rs.7,313.440
18+Rs.7,086.280
54+Rs.6,859.120
108+Rs.6,714.650
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
-
Screw
28mm
30V/µs
-
50A
1700µohm
65mm
247mm
-
C44P-R Series
-25°C
70°C
2985148

RoHS

Each
1+Rs.12,786.800
8+Rs.11,948.500
12+Rs.11,110.190
52+Rs.10,887.990
100+Rs.10,665.790
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
1kV
2.3kV
-
Screw
35mm
85V/µs
-
55A
1200µohm
95mm
247mm
-
C44P-R Series
-25°C
70°C
2985141

RoHS

Each
1+Rs.10,273.320
5+Rs.9,567.610
10+Rs.8,861.900
50+Rs.8,610.980
100+Rs.8,438.770
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
-
Screw
35mm
70V/µs
-
55A
1500µohm
85mm
247mm
-
C44P-R Series
-25°C
70°C
4927029

RoHS

Each
1+Rs.8,574.960
5+Rs.7,717.460
12+Rs.7,260.130
60+Rs.6,745.630
108+Rs.6,610.720
Metallized PP
Can
68µF
± 10%
DC Link
Panel Mount
-
1kV
-
Threaded Stud
45mm
32V/µs
2.176kA
-
0.0011ohm
84mm
51mm
92A
C4DE Series
-40°C
85°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY