0
0 ItemsRs.0.00

Power Film Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
1890287

RoHS

Each
1+Rs.349.560
10+Rs.276.370
50+Rs.276.140
100+Rs.275.900
200+Rs.275.670
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
High Frequency
Through Hole
280V
630V
-
PC Pin
27.5mm
150V/µs
-
-
-
31.5mm
15mm
26mm
MKP4 Series
-55°C
100°C
AEC-Q200
1890278

RoHS

Each
1+Rs.99.900
100+Rs.74.060
500+Rs.61.980
1000+Rs.57.800
3000+Rs.53.240
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
160V
250V
-
PC Pin
10mm
150V/µs
-
-
-
13mm
5mm
11mm
MKP4 Series
-55°C
100°C
AEC-Q200
3442316

RoHS

Each
1+Rs.500.130
10+Rs.493.960
50+Rs.487.780
100+Rs.478.030
200+Rs.468.270
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
High Frequency
Through Hole
280V
630V
-
PC Pin
37.5mm
150V/µs
-
-
-
41.5mm
17mm
29mm
MKP4 Series
-55°C
100°C
AEC-Q200
4872112

RoHS

Each
1+Rs.406.780
50+Rs.191.240
100+Rs.165.280
250+Rs.145.800
500+Rs.139.310
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
PFC, Resonant Circuits, Snubber
Through Hole
250V
630V
-
PC Pin
27.5mm
150V/µs
-
8A
0.0092ohm
31.5mm
11mm
21mm
B32654A Series
-40°C
110°C
AEC-Q200
4872111

RoHS

Each
1+Rs.328.010
50+Rs.255.330
100+Rs.227.480
250+Rs.216.080
500+Rs.205.990
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
PFC, Resonant Circuits, Snubber
Through Hole
250V
630V
-
PC Pin
27.5mm
150V/µs
-
11A
0.0056ohm
31.5mm
18mm
27.5mm
B32654A Series
-40°C
110°C
AEC-Q200
5110404

RoHS

Each
1+Rs.118.910
10+Rs.97.530
50+Rs.85.460
200+Rs.79.210
400+Rs.74.030
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
Hybrid Electrical Vehicle, BMS, Snubbering, On-Board Inductive Charging, High Pulse And Frequency
Through Hole
220V
630V
GRADE III (Test Condition B)
Radial Leaded
15mm
150V/µs
13A
2.6A
0.035ohm
17.5mm
8.5mm
15mm
MKP385e Series
-40°C
105°C
AEC-Q200
1890295

RoHS

Each
1+Rs.463.770
2+Rs.429.320
3+Rs.394.860
5+Rs.360.410
10+Rs.325.950
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
High Frequency
Through Hole
400V
1kV
-
PC Pin
37.5mm
150V/µs
-
-
-
41.5mm
17mm
29mm
MKP4 Series
-55°C
100°C
AEC-Q200
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY