0
0 ItemsRs.0.00

Power Film Capacitors :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2469045

RoHS

Each
10+Rs.22.680
100+Rs.20.300
500+Rs.16.410
2500+Rs.13.640
4000+Rs.13.360
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
Single-Phase PFC
Through Hole
220V
450V
GRADE II (Test Condition A)
PC Pin
15mm
160V/µs
-
18mm
5mm
10.5mm
B32672Z Series
-55°C
110°C
AEC-Q200
3519056

RoHS

Each
1+Rs.119.950
50+Rs.62.060
250+Rs.50.850
500+Rs.49.280
1000+Rs.47.710
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
Single-Phase PFC
Through Hole
220V
450V
GRADE II (Test Condition A)
PC Pin
15mm
160V/µs
-
18mm
11mm
18.5mm
B32672Z Series
-55°C
110°C
AEC-Q200
4683594

RoHS

Each
10+Rs.82.360
100+Rs.59.930
500+Rs.49.760
1000+Rs.46.150
2520+Rs.42.350
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.33µF
± 10%
PFC (Power Factor Correction)
Through Hole
310V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
160V/µs
-
26.5mm
7mm
16mm
B32673Z Series
-55°C
125°C
AEC-Q200
4903963

RoHS

Each
1+Rs.369.720
50+Rs.231.140
100+Rs.204.010
250+Rs.193.350
500+Rs.182.690
More Pricing...
Metallized PP
-
0.1µF
± 1%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
250V
630V
-
Axial Leaded
-
160V/µs
8.5mm
26.5mm
-
-
MKP1839 Series
-55°C
100°C
-
2469038

RoHS

Each
10+Rs.74.650
100+Rs.68.750
500+Rs.58.580
1000+Rs.55.540
2000+Rs.54.010
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
Single-Phase PFC
Through Hole
200V
520V
GRADE II (Test Condition A)
Radial Leaded
15mm
160V/µs
-
18mm
9mm
17.5mm
B32672P Series
-55°C
125°C
AEC-Q200
2469039

RoHS

Each
10+Rs.68.880
100+Rs.60.270
500+Rs.49.940
2500+Rs.44.770
4000+Rs.41.340
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.15µF
± 10%
Single-Phase PFC
Through Hole
200V
520V
GRADE II (Test Condition A)
PC Pin
15mm
160V/µs
-
18mm
5mm
10.5mm
B32672P Series
-55°C
125°C
AEC-Q200
4903966

RoHS

Each
1+Rs.335.110
10+Rs.245.760
50+Rs.204.890
200+Rs.192.540
400+Rs.176.380
More Pricing...
Metallized PP
-
0.22µF
± 10%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
250V
630V
-
Axial Leaded
-
160V/µs
12mm
26.5mm
-
-
MKP1839 Series
-55°C
100°C
-
4872136

RoHS

Each
10+Rs.42.460
100+Rs.33.050
500+Rs.29.450
2500+Rs.27.970
4000+Rs.26.670
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
PFC, Resonant Circuits, Snubber
Through Hole
200V
520V
GRADE II (Test Condition A)
PC Pin
15mm
160V/µs
-
18mm
5mm
10.5mm
B32672P Series
-55°C
125°C
AEC-Q200
4872135

RoHS

Each
1+Rs.291.080
50+Rs.163.840
100+Rs.120.990
250+Rs.105.410
500+Rs.92.430
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
PFC, Resonant Circuits, Snubber
Through Hole
200V
520V
GRADE II (Test Condition A)
PC Pin
15mm
160V/µs
-
18mm
11mm
18.5mm
B32672P Series
-55°C
125°C
AEC-Q200
4872138

RoHS

Each
1+Rs.204.020
50+Rs.115.730
100+Rs.84.570
250+Rs.74.180
500+Rs.65.090
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
PFC, Resonant Circuits, Snubber
Through Hole
220V
450V
GRADE II (Test Condition A)
PC Pin
15mm
160V/µs
-
18mm
11mm
18.5mm
B32672Z Series
-55°C
125°C
AEC-Q200
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY