0
0 ItemsRs.0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4903983

RoHS

Each
1+Rs.622.220
5+Rs.540.330
10+Rs.458.440
20+Rs.425.500
40+Rs.392.550
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
Electronic Ballasts, High Current, Pulse, SMPS, Snubber
Through Hole
700V
2kV
-
PC Pin
37.5mm
2.6kV/µs
41.5mm
14.5mm
24.5mm
MKP1841 Series
-55°C
100°C
-
4872127

RoHS

Each
10+Rs.44.710
100+Rs.34.800
500+Rs.31.010
2500+Rs.29.450
4000+Rs.28.080
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
PFC, Resonant Circuits, Snubber
Through Hole
600V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
2.6kV/µs
18mm
6mm
12mm
B32672L Series
-55°C
125°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY