Power Film Capacitors :
8 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(7)
(1)
dv/dt Rating
=29V/µs
1
(2)
(11)
(17)
(14)
(20)
(12)
(26)
(57)
Dielectric Type
(8)
Capacitor Case / Package
(8)
Typical Applications
(8)
Capacitor Mounting
(8)
Capacitance Tolerance
(1)
(7)
Capacitor Terminals
(1)
(7)
Lead Spacing
(7)
(1)
Operating Temperature Min
(7)
(1)
Operating Temperature Max
(1)
(7)
Packaging
(8)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+Rs.314.490 10+Rs.220.590 80+Rs.164.420 160+Rs.157.060 560+Rs.149.690 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | 1.3kV | Radial Leaded | 27.5mm | 29V/µs | 95A | 9A | 0.0108ohm | 32mm | 31mm | 19mm | 0 | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+Rs.315.440 10+Rs.235.000 96+Rs.177.820 192+Rs.162.810 576+Rs.147.790 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | DC Link | Through Hole | 1.3kV | Radial Leaded | 27.5mm | 29V/µs | 63A | 7.1A | 0.016ohm | 31.5mm | 14mm | 28mm | 0 | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+Rs.698.000 10+Rs.514.850 72+Rs.402.430 144+Rs.384.990 504+Rs.367.540 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | 1.1kV | Radial Leaded | 27.5mm | 29V/µs | 95A | 6.5A | 0.0112ohm | 31.5mm | 19mm | 29mm | C4AE Series | -40°C | 85°C | - | ||||||
Each | 1+Rs.497.970 10+Rs.349.700 64+Rs.301.250 128+Rs.264.420 512+Rs.259.140 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | 1.3kV | Radial Leaded | 27.5mm | 29V/µs | 145A | 11.8A | 8200µohm | 31.5mm | 22mm | 37mm | 0 | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+Rs.423.180 10+Rs.304.950 72+Rs.233.240 144+Rs.228.580 504+Rs.223.920 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | 1.3kV | Radial Leaded | 27.5mm | 29V/µs | 95A | 9.1A | 0.0112ohm | 31.5mm | 19mm | 29mm | 0 | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+Rs.271.780 10+Rs.188.430 50+Rs.155.480 234+Rs.135.130 702+Rs.130.290 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1.8µF | ± 5% | DC Link | Through Hole | 1.3kV | Radial Leaded | 27.5mm | 29V/µs | 52A | 6.2A | 0.0191ohm | 31.5mm | 13mm | 25mm | 0 | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+Rs.254.550 10+Rs.176.290 50+Rs.144.980 168+Rs.129.340 504+Rs.121.050 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1.8µF | ± 5% | DC Link | Through Hole | 1.3kV | Radial Leaded | 27.5mm | 29V/µs | 52A | 6A | 0.0188ohm | 32mm | 24mm | 15mm | 0 | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+Rs.693.520 2+Rs.648.460 3+Rs.603.400 5+Rs.558.340 10+Rs.513.280 More Pricing... | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | DC Link | Through Hole | 1.1kV | PC Pin | 37.5mm | 29V/µs | - | - | 7200µohm | 41.5mm | 20mm | 39.5mm | DCP4 Series | -55°C | 105°C | AEC-Q200 | ||||||