0
0 ItemsRs.0.00

Power Film Capacitors :

18 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3106479

RoHS

Each
1+Rs.53.560
5+Rs.38.490
10+Rs.32.130
25+Rs.29.270
50+Rs.27.460
More Pricing...
Metallized PP
Radial
1µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
15mm
310V/µs
-
-
-
18mm
11.5mm
17mm
-
MP HMPP Series
-40°C
105°C
-
3106464

RoHS

Each
1+Rs.63.670
5+Rs.50.950
10+Rs.42.250
25+Rs.35.750
50+Rs.34.460
More Pricing...
Metallized PP
Radial
1µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
15mm
310V/µs
-
-
-
18mm
8.5mm
14.5mm
-
MP HMPP Series
-40°C
105°C
-
3106478

RoHS

Each
1+Rs.48.470
5+Rs.38.730
10+Rs.32.110
25+Rs.25.100
50+Rs.24.190
More Pricing...
Metallized PP
Radial
0.68µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
15mm
310V/µs
-
-
-
18mm
9.5mm
15mm
-
MP HMPP Series
-40°C
105°C
-
3106460

RoHS

Each
1+Rs.15.340
10+Rs.12.290
50+Rs.10.180
200+Rs.7.950
400+Rs.7.640
More Pricing...
Metallized PP
Radial
0.1µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
15mm
310V/µs
-
-
-
18mm
5mm
8mm
-
MP HMPP Series
-40°C
105°C
-
3106476

RoHS

Each
1+Rs.37.420
10+Rs.29.890
25+Rs.24.830
50+Rs.21.070
100+Rs.20.160
More Pricing...
Metallized PP
Radial
0.33µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
15mm
310V/µs
-
-
-
18mm
6.5mm
12mm
-
MP HMPP Series
-40°C
105°C
-
3106480

RoHS

Each
1+Rs.55.370
5+Rs.39.920
10+Rs.33.300
20+Rs.30.190
40+Rs.28.370
More Pricing...
Metallized PP
Radial
1.5µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
15mm
310V/µs
-
-
-
18mm
13mm
21.5mm
-
MP HMPP Series
-40°C
105°C
-
3106477

RoHS

Each
1+Rs.44.960
10+Rs.36.000
25+Rs.29.900
50+Rs.25.350
100+Rs.24.320
More Pricing...
Metallized PP
Radial
0.47µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
15mm
310V/µs
-
-
-
18mm
8mm
13mm
-
MP HMPP Series
-40°C
105°C
-
3106463

RoHS

Each
1+Rs.37.170
10+Rs.29.770
25+Rs.24.700
50+Rs.19.250
100+Rs.18.600
More Pricing...
Metallized PP
Radial
0.68µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
15mm
310V/µs
-
-
-
18mm
8mm
14mm
-
MP HMPP Series
-40°C
105°C
-
3106461

RoHS

Each
1+Rs.21.180
10+Rs.17.030
50+Rs.14.040
200+Rs.11.940
400+Rs.11.480
More Pricing...
Metallized PP
Radial
0.22µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
15mm
310V/µs
-
-
-
18mm
5mm
8mm
-
MP HMPP Series
-40°C
105°C
-
3519964

RoHS

Each
10+Rs.101.880
50+Rs.88.530
100+Rs.75.180
500+Rs.62.830
1000+Rs.58.640
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
15mm
310V/µs
211A
7.72A
7000µohm
18mm
8.5mm
14.5mm
-
R75H Series
-55°C
125°C
AEC-Q200
3519965

RoHS

Each
1+Rs.174.190
10+Rs.120.690
50+Rs.97.580
490+Rs.74.470
980+Rs.69.540
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
15mm
310V/µs
211A
7.96A
7000µohm
18mm
13mm
12mm
-
R75H Series
-55°C
125°C
AEC-Q200
4559383

RoHS

Each
1+Rs.227.910
10+Rs.157.530
50+Rs.134.440
100+Rs.117.950
500+Rs.99.250
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
15mm
310V/µs
310A
-
4800µohm
18mm
10mm
16mm
9.75A
R75 Series
-55°C
105°C
AEC-Q200
2446312

RoHS

Each
10+Rs.55.840
50+Rs.53.470
100+Rs.51.100
700+Rs.40.150
1400+Rs.39.350
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
15mm
310V/µs
146A
6.23A
0.0102ohm
18mm
7.5mm
13.5mm
-
R75 Series
-55°C
105°C
AEC-Q200
2446313

RoHS

Each
10+Rs.93.700
50+Rs.81.440
100+Rs.69.170
500+Rs.52.730
1000+Rs.51.210
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
15mm
310V/µs
211A
7.72A
7000µohm
18mm
8.5mm
14.5mm
-
R75 Series
-55°C
105°C
AEC-Q200
2495959

RoHS

Each
10+Rs.73.040
50+Rs.65.190
490+Rs.57.340
980+Rs.52.690
1470+Rs.51.640
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
15mm
310V/µs
254A
8.75A
5800µohm
18mm
13mm
12mm
-
R75 Series
-55°C
105°C
AEC-Q200
2478402

RoHS

Each
10+Rs.65.810
50+Rs.59.870
100+Rs.53.920
500+Rs.45.370
1000+Rs.40.430
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
15mm
310V/µs
146A
6.23A
0.0102ohm
18mm
7.5mm
13.5mm
-
R75 Series
-55°C
105°C
AEC-Q200
3106462

RoHS

Each
1+Rs.28.070
10+Rs.22.490
50+Rs.18.590
100+Rs.15.730
200+Rs.15.220
More Pricing...
Metallized PP
Radial
0.33µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
15mm
310V/µs
-
-
-
18mm
5.5mm
9.5mm
-
MP HMPP Series
-40°C
105°C
-
3519963

RoHS

Each
10+Rs.72.460
50+Rs.62.620
100+Rs.52.780
900+Rs.40.620
1800+Rs.38.910
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
15mm
310V/µs
102A
4.97A
0.0145ohm
18mm
6mm
12mm
-
R75H Series
-55°C
125°C
AEC-Q200
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY