0
0 ItemsRs.0.00

Power Film Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4143591

RoHS

Each
1+Rs.497.910
10+Rs.360.100
25+Rs.332.530
50+Rs.304.960
100+Rs.269.790
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
Pulse
Through Hole
900V
2.5kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.2kV/µs
26mm
7mm
16.5mm
MMKP383 Series
55°C
105°C
-
4143592

RoHS

Each
1+Rs.488.230
10+Rs.353.530
25+Rs.326.400
50+Rs.299.260
100+Rs.265.340
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
Pulse
Through Hole
900V
2.5kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.2kV/µs
26mm
7mm
16.5mm
MMKP383 Series
55°C
105°C
-
4143593

RoHS

Each
1+Rs.504.640
10+Rs.366.830
25+Rs.339.270
50+Rs.311.700
100+Rs.276.540
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
8200pF
± 5%
Pulse
Through Hole
900V
2.5kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.2kV/µs
26mm
8.5mm
18mm
MMKP383 Series
55°C
105°C
-
4143594

RoHS

Each
1+Rs.548.460
10+Rs.400.190
25+Rs.370.730
50+Rs.341.270
100+Rs.304.190
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
9100pF
± 5%
Pulse
Through Hole
900V
2.5kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.2kV/µs
26mm
8.5mm
18mm
MMKP383 Series
55°C
105°C
-
4143588

RoHS

Each
1+Rs.469.780
10+Rs.338.950
25+Rs.312.790
50+Rs.286.620
100+Rs.253.670
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
Pulse
Through Hole
900V
2.5kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.2kV/µs
26mm
6mm
15.5mm
MMKP383 Series
55°C
105°C
-
4872133

RoHS

Each
10+Rs.41.870
100+Rs.32.590
500+Rs.29.040
2500+Rs.27.580
4000+Rs.26.290
More Pricing...
Metallized PP
Radial Box - 2 Pin
8200pF
± 5%
PFC, Resonant Circuits, Snubber
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
4.2kV/µs
18mm
6mm
12mm
B32672L Series
-55°C
125°C
AEC-Q200
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY