0
0 ItemsRs.0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3678024

RoHS

Each
1+Rs.517.380
10+Rs.363.300
80+Rs.274.150
160+Rs.264.940
560+Rs.255.730
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
1.1kV
Radial Leaded
27.5mm
80V/µs
264A
9A
0.0119ohm
32mm
31mm
19mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
4913714

RoHS

Each
1+Rs.200.180
3+Rs.166.360
5+Rs.145.460
10+Rs.133.450
20+Rs.122.990
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
1kV
Radial Leaded
27.5mm
90V/µs
-
4.8A
0.0119ohm
31mm
15.5mm
25.5mm
ECWFJ Series
-40°C
105°C
AEC-Q200
4913725

RoHS

Each
1+Rs.206.160
5+Rs.171.340
10+Rs.149.800
25+Rs.137.440
50+Rs.126.660
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
1kV
Radial Leaded
27.5mm
90V/µs
-
4.8A
0.0119ohm
31mm
15.5mm
25.5mm
ECWFJ Series
-40°C
105°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY