0
0 ItemsRs.0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3678005

RoHS

Each
1+Rs.222.280
10+Rs.200.060
50+Rs.188.210
234+Rs.174.860
702+Rs.171.370
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
700V
Radial Leaded
27.5mm
65V/µs
260A
7.5A
0.0142ohm
31.5mm
13mm
25mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
3678013

RoHS

Each
1+Rs.402.670
10+Rs.289.570
96+Rs.222.090
192+Rs.210.210
576+Rs.198.320
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
900V
Radial Leaded
27.5mm
70V/µs
231A
7.9A
0.0142ohm
31.5mm
14mm
28mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
4049110

RoHS

Each
1+Rs.379.990
10+Rs.270.680
64+Rs.221.260
128+Rs.207.950
512+Rs.188.940
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
AC Filter
Through Hole
350V
700V
Radial Leaded
27.5mm
50V/µs
235A
8.8A
0.0142ohm
31.5mm
22mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY