0
0 ItemsRs.0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3530099

RoHS

Each
1+Rs.541.930
10+Rs.430.730
50+Rs.379.400
132+Rs.344.230
528+Rs.309.060
More Pricing...
Metallized PP
Radial Box - 4 Pin
5.8µF
± 5%
DC Link
Through Hole
800V
-
Radial Leaded
-
13V/µs
75A
7.1A
0.0157ohm
41.5mm
24mm
15mm
0
-55°C
105°C
AEC-Q200
4824963

RoHS

Each
1+Rs.494.150
10+Rs.372.490
50+Rs.331.630
200+Rs.295.510
400+Rs.275.550
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
900V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
73V/µs
-
6.7A
0.0157ohm
42mm
18mm
32.5mm
B32716P Series
-55°C
125°C
AEC-Q200
4824964

RoHS

Each
1+Rs.470.350
10+Rs.354.390
50+Rs.316.380
200+Rs.282.160
400+Rs.271.710
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
900V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
73V/µs
-
6.7A
0.0157ohm
42mm
18mm
32.5mm
B32716P Series
-55°C
125°C
AEC-Q200
4913692

RoHS

Each
1+Rs.151.460
10+Rs.125.870
50+Rs.110.060
100+Rs.100.970
200+Rs.93.060
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
600V
-
Radial Leaded
27.5mm
40V/µs
-
4.6A
0.0157ohm
31.5mm
9.5mm
18mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913673

RoHS

Each
1+Rs.147.050
3+Rs.122.210
5+Rs.106.850
10+Rs.98.030
20+Rs.90.340
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
600V
-
Radial Leaded
27.5mm
40V/µs
-
4.6A
0.0157ohm
31.5mm
9.5mm
18mm
ECWFJ Series
-40°C
110°C
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY