0
0 ItemsRs.0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4913689

RoHS

Each
1+Rs.122.520
10+Rs.101.830
50+Rs.89.030
100+Rs.81.680
200+Rs.75.280
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
600V
Radial Leaded
27.5mm
40V/µs
3.6A
0.0231ohm
31.5mm
8mm
17mm
ECWFJ Series
-40°C
110°C
AEC-Q200
4913669

RoHS

Each
1+Rs.118.960
3+Rs.98.860
5+Rs.86.440
10+Rs.79.310
20+Rs.73.090
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
600V
Radial Leaded
27.5mm
40V/µs
3.6A
0.0231ohm
31.5mm
8mm
17mm
ECWFJ Series
-40°C
110°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY