Power Film Capacitors :
4 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(4)
ESR
=0.0235ohm
1
(6)
(1)
(7)
(8)
(7)
(1)
(2)
(1)
Dielectric Type
(4)
Capacitor Case / Package
(4)
Capacitance
(4)
Capacitance Tolerance
(4)
Typical Applications
(4)
Capacitor Mounting
(4)
Voltage(DC)
(2)
(2)
Capacitor Terminals
(4)
Lead Spacing
(4)
Packaging
(4)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+Rs.554.920 10+Rs.405.700 25+Rs.376.240 50+Rs.346.770 100+Rs.304.950 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4µF | ± 10% | DC Link | Through Hole | 1kV | Radial Leaded | 37.5mm | 50V/µs | 200A | 5.5A | 0.0235ohm | 41mm | 15mm | 29mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+Rs.605.290 10+Rs.446.570 25+Rs.419.010 50+Rs.391.440 100+Rs.348.670 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4µF | ± 10% | DC Link | Through Hole | 1kV | Radial Leaded | 37.5mm | 50V/µs | 200A | 5.5A | 0.0235ohm | 41mm | 15mm | 29mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+Rs.577.750 10+Rs.420.930 25+Rs.391.940 50+Rs.362.950 100+Rs.302.130 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4µF | ± 10% | DC Link | Through Hole | 1.1kV | Radial Leaded | 37.5mm | 50V/µs | 200A | 5.5A | 0.0235ohm | 41mm | 15mm | 29mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+Rs.567.300 10+Rs.416.190 25+Rs.385.770 50+Rs.355.350 100+Rs.348.250 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4µF | ± 10% | DC Link | Through Hole | 1.1kV | Radial Leaded | 37.5mm | 50V/µs | 200A | 5.5A | 0.0235ohm | 41mm | 15mm | 29mm | EZPV Series | -40°C | 105°C | - | ||||||