0
0 ItemsRs.0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3254526

RoHS

Each
1+Rs.108.670
100+Rs.80.160
500+Rs.78.550
1000+Rs.76.940
2360+Rs.75.330
More Pricing...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
0.0248ohm
31.5mm
11mm
21mm
B32774X Series
-40°C
105°C
-
4872097

RoHS

Each
10+Rs.49.250
100+Rs.38.340
500+Rs.34.160
2500+Rs.32.450
4000+Rs.30.930
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
PFC, Resonant Circuits, Snubber
Through Hole
250V
630V
-
PC Pin
15mm
400V/µs
3A
0.0248ohm
18mm
6mm
11mm
B32652A Series
-40°C
110°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY