0
0 ItemsRs.0.00

Power Film Capacitors :

24 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2936296

RoHS

Each
1+Rs.2,286.440
21+Rs.1,750.480
63+Rs.1,565.160
105+Rs.1,533.860
252+Rs.1,502.560
More Pricing...
Metallized PP
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder
-
854V/µs
1.28kA
31A
3500µohm
-
57.5mm
35mm
50mm
-
C4BS Series
-40°C
85°C
-
2664791

RoHS

Each
100+Rs.3,208.420
Metallized PP
Can
8µF
± 5%
Snubber
Stud Mount - M12
500V
1.2kV
-
Screw
22.3mm
250V/µs
2kA
-
3500µohm
55mm
-
-
138mm
25A
C44A Series
-40°C
85°C
-
2729028

RoHS

Each
1+Rs.904.780
10+Rs.814.310
50+Rs.766.050
100+Rs.711.770
500+Rs.663.510
More Pricing...
Metallized PP
Axial Leaded
1µF
± 5%
High Frequency
Through Hole
500V
1.2kV
-
PC Pin
-
450V/µs
450A
-
3500µohm
33mm
-
-
-
12A
C4C Series
-40°C
85°C
-
3463327

RoHS

Each
1+Rs.950.500
5+Rs.777.810
10+Rs.699.900
20+Rs.650.560
40+Rs.609.020
More Pricing...
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
24.5mm
1.1kV/µs
748A
21.3A
3500µohm
-
42mm
20mm
36mm
-
MP SI Series
-40°C
85°C
-
3678081

RoHS

Each
1+Rs.1,146.930
30+Rs.804.760
60+Rs.765.800
120+Rs.734.440
510+Rs.685.950
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
-
40V/µs
720A
23.6A
3500µohm
-
42mm
33mm
48mm
-
C4AU Series
-55°C
105°C
AEC-Q200
3463294

RoHS

Each
1+Rs.1,033.710
3+Rs.846.740
5+Rs.761.050
10+Rs.709.110
20+Rs.662.370
More Pricing...
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Screw Mount
630V
1.5kV
-
Solder
27mm
1.3kV/µs
884A
21.3A
3500µohm
-
45mm
35mm
42mm
-
MP SI Series
-40°C
85°C
-
3463319

RoHS

Each
1+Rs.789.260
5+Rs.646.440
10+Rs.581.520
20+Rs.541.270
40+Rs.506.210
More Pricing...
Metallized PP
Radial Box - Tabs
0.47µF
± 10%
Snubber
Screw Mount
630V
1.5kV
-
Solder
23.5mm
1.4kV/µs
658A
21.1A
3500µohm
-
42mm
20mm
36mm
-
MP SI Series
-40°C
85°C
-
3463293

RoHS

Each
1+Rs.958.420
3+Rs.784.430
5+Rs.705.230
10+Rs.605.250
20+Rs.565.000
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Screw Mount
630V
1.5kV
-
Solder
27mm
1.3kV/µs
884A
21.3A
3500µohm
-
45mm
35mm
42mm
-
MP SI Series
-40°C
85°C
-
4457519

RoHS

Each
1+Rs.2,765.410
10+Rs.2,152.600
25+Rs.1,917.800
50+Rs.1,821.700
100+Rs.1,736.650
More Pricing...
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
15V/µs
-
32.5A
3500µohm
-
57.5mm
45mm
57mm
-
B32778Z Series
-40°C
105°C
-
4457492

RoHS

Each
1+Rs.1,182.670
10+Rs.920.590
50+Rs.820.180
100+Rs.779.080
200+Rs.742.710
More Pricing...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
22V/µs
-
22.5A
3500µohm
-
42mm
33mm
48mm
-
B32776H Series
-40°C
105°C
AEC-Q200
4144042

RoHS

Each
1+Rs.910.130
10+Rs.681.420
70+Rs.574.760
140+Rs.542.880
560+Rs.510.990
More Pricing...
Metallized PP
Axial Leaded
1.5µF
± 5%
AC Filter
Through Hole
450V
850V
-
PC Pin
-
140V/µs
210A
-
3500µohm
24.5mm
-
-
44mm
12A
C4G Series
-40°C
85°C
-
4457512

RoHS

Each
1+Rs.2,210.770
10+Rs.1,720.870
25+Rs.1,533.160
50+Rs.1,456.340
100+Rs.1,388.340
More Pricing...
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
14V/µs
-
26.5A
3500µohm
-
57.5mm
35mm
50mm
-
B32778H Series
-40°C
105°C
AEC-Q200
2936241

RoHS

Each
1+Rs.1,235.510
10+Rs.954.180
58+Rs.833.480
116+Rs.743.180
522+Rs.740.330
More Pricing...
Metallized PP
Radial Box - 4 Pin
1µF
± 5%
Snubber
Through Hole
630V
1.2kV
-
Radial Leaded
37.5mm
965V/µs
965A
26A
3500µohm
-
41.5mm
20mm
40mm
-
C4AS Series
-40°C
85°C
-
3287687

RoHS

Each
1+Rs.10,395.420
5+Rs.9,325.210
10+Rs.8,254.990
50+Rs.7,955.600
100+Rs.7,796.490
Metallized PP
Can
180µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
32mm
11V/µs
2.015kA
-
3500µohm
85mm
-
-
134.5mm
39A
C44U-M Series
-40°C
85°C
-
3463292

RoHS

Each
1+Rs.702.150
3+Rs.574.910
5+Rs.516.480
10+Rs.481.420
20+Rs.450.260
More Pricing...
Metallized PP
Radial Box - Tabs
0.47µF
± 10%
Snubber
Screw Mount
630V
1.5kV
-
Solder
23.5mm
1.4kV/µs
658A
21.1A
3500µohm
-
42mm
20mm
36mm
-
MP SI Series
-40°C
85°C
-
3760203

RoHS

Each
1+Rs.2,011.440
30+Rs.1,483.940
60+Rs.1,375.590
120+Rs.1,350.880
270+Rs.1,326.170
More Pricing...
Metallized PP
Radial Box - 4 Pin
24µF
± 10%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
20V/µs
480A
22A
3500µohm
-
42mm
33mm
48mm
-
C4AK Series
-55°C
135°C
AEC-Q200
3463296

RoHS

Each
1+Rs.531.860
5+Rs.434.480
10+Rs.372.160
20+Rs.343.590
40+Rs.320.220
More Pricing...
Metallized PP
Radial Box - Tabs
0.47µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
23.5mm
1.2kV/µs
564A
21.1A
3500µohm
-
41.5mm
17mm
29mm
-
MP SI Series
-40°C
85°C
-
3463318

RoHS

Each
1+Rs.573.470
5+Rs.468.300
10+Rs.400.790
20+Rs.369.620
40+Rs.343.660
More Pricing...
Metallized PP
Radial Box - Tabs
0.47µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
23.5mm
1.2kV/µs
564A
21.1A
3500µohm
-
41.5mm
17mm
29mm
-
MP SI Series
-40°C
85°C
-
3463297

RoHS

Each
1+Rs.681.340
5+Rs.557.990
10+Rs.500.860
20+Rs.467.100
40+Rs.435.940
More Pricing...
Metallized PP
Radial Box - Tabs
0.47µF
± 10%
Snubber
Screw Mount
630V
1.5kV
-
Solder
24.5mm
1.4kV/µs
658A
21.1A
3500µohm
-
42mm
20mm
36mm
-
MP SI Series
-40°C
85°C
-
3463299

RoHS

Each
1+Rs.709.950
5+Rs.581.410
10+Rs.522.980
20+Rs.486.630
40+Rs.455.460
More Pricing...
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
23.5mm
1.1kV/µs
748A
21.3A
3500µohm
-
42mm
20mm
36mm
-
MP SI Series
-40°C
85°C
-
3463295

RoHS

Each
1+Rs.530.560
5+Rs.426.690
10+Rs.364.370
20+Rs.338.400
40+Rs.312.430
More Pricing...
Metallized PP
Radial Box - Tabs
0.47µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
24.5mm
1.2kV/µs
564A
21.1A
3500µohm
-
41.5mm
17mm
29mm
-
MP SI Series
-40°C
85°C
-
3463300

RoHS

Each
1+Rs.1,049.310
3+Rs.858.450
5+Rs.771.460
10+Rs.718.220
20+Rs.672.780
More Pricing...
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Screw Mount
630V
1.5kV
-
Solder
27mm
1.3kV/µs
884A
21.3A
3500µohm
-
45mm
35mm
42mm
-
MP SI Series
-40°C
85°C
-
3463298

RoHS

Each
1+Rs.708.660
3+Rs.573.630
5+Rs.516.500
10+Rs.482.740
20+Rs.452.880
More Pricing...
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
23.5mm
1.1kV/µs
748A
21.3A
3500µohm
-
42mm
20mm
36mm
-
MP SI Series
-40°C
85°C
-
4069451

RoHS

Each
1+Rs.1,047.070
36+Rs.679.780
72+Rs.659.910
108+Rs.640.040
504+Rs.631.810
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
875A
22.4A
3500µohm
-
42mm
30mm
45mm
-
0
-55°C
105°C
AEC-Q200
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY