0
0 ItemsRs.0.00

Power Film Capacitors :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3463190

RoHS

Each
1+Rs.2,222.260
2+Rs.1,884.680
3+Rs.1,723.680
5+Rs.1,612.010
10+Rs.1,545.800
Metallized PP
Can
40µF
± 10%
DC Link
Through Hole
900V
-
PC Pin
-
33V/µs
-
-
4500µohm
50.8mm
-
-
-
15A
MP SD Series
-40°C
85°C
-
4077869

RoHS

Each
1+Rs.837.600
10+Rs.634.200
50+Rs.552.470
200+Rs.525.860
400+Rs.522.190
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
Commercial, Industrial
Through Hole
1.1kV
GRADE III (Test Condition A)
PC Pin
37.5mm
63V/µs
-
18.4A
4500µohm
-
42mm
30mm
45mm
16A
B32716H Series
-55°C
105°C
AEC-Q200
3289328

RoHS

Each
1+Rs.1,786.270
3+Rs.1,720.060
5+Rs.1,653.840
10+Rs.1,587.620
20+Rs.1,555.870
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
900V
-
Radial Leaded
52.5mm
18V/µs
900A
18A
4500µohm
-
57.5mm
35mm
50mm
-
MKP1848C Series
-55°C
105°C
-
4177986

RoHS

Each
1+Rs.2,109.610
5+Rs.1,862.490
10+Rs.1,615.370
20+Rs.1,512.410
40+Rs.1,409.440
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
37.5mm
35V/µs
1.575kA
26.4A
4500µohm
-
42mm
38mm
57mm
-
EZPV Series
-40°C
105°C
-
4177985

RoHS

Each
1+Rs.1,826.370
5+Rs.1,636.760
10+Rs.1,447.140
20+Rs.1,380.610
40+Rs.1,314.080
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
37.5mm
35V/µs
1.575kA
26.4A
4500µohm
-
42mm
38mm
57mm
-
EZPV Series
-40°C
105°C
AEC-Q200
3372944

RoHS

Each
1+Rs.1,902.970
5+Rs.1,679.620
10+Rs.1,456.260
20+Rs.1,363.750
40+Rs.1,271.240
More Pricing...
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
37.5mm
25V/µs
1.375kA
22A
4500µohm
-
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
-
3373027

RoHS

Each
1+Rs.1,634.940
5+Rs.1,477.170
10+Rs.1,319.390
20+Rs.1,251.600
40+Rs.1,183.800
More Pricing...
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
37.5mm
25V/µs
1.375kA
22A
4500µohm
-
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
3372979

RoHS

Each
1+Rs.2,338.270
5+Rs.2,045.980
10+Rs.1,695.240
20+Rs.1,519.880
40+Rs.1,402.960
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
37.5mm
35V/µs
1.575kA
26.4A
4500µohm
-
42mm
38mm
57mm
-
EZPV Series
-40°C
105°C
-
3677999

RoHS

Each
1+Rs.1,753.830
27+Rs.1,364.150
54+Rs.1,282.410
108+Rs.1,161.700
513+Rs.1,138.470
More Pricing...
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
600V
-
Radial Leaded
-
15V/µs
825A
23A
4500µohm
-
57.5mm
30mm
45mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3373062

RoHS

Each
1+Rs.1,870.210
5+Rs.1,678.220
10+Rs.1,486.220
20+Rs.1,448.200
40+Rs.1,410.180
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
37.5mm
35V/µs
1.575kA
26.4A
4500µohm
-
42mm
38mm
57mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4077868

RoHS

Each
1+Rs.515.950
50+Rs.315.900
100+Rs.283.250
250+Rs.274.130
500+Rs.265.000
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
Commercial, Industrial
Through Hole
900V
GRADE III (Test Condition A)
PC Pin
27.5mm
50V/µs
-
14A
4500µohm
-
31.5mm
22mm
36.5mm
12.2A
B32714H Series
-55°C
105°C
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY