0
0 ItemsRs.0.00

Power Film Capacitors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3597475

RoHS

Each
1+Rs.1,232.700
27+Rs.915.810
54+Rs.853.780
108+Rs.813.080
513+Rs.772.380
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
1.2kV
Radial Leaded
52.5mm
23V/µs
460A
18.5A
6300µohm
57.5mm
30mm
45mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
3530118

RoHS

Each
1+Rs.713.340
48+Rs.435.810
96+Rs.424.400
144+Rs.409.670
528+Rs.394.940
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
1.3kV
Radial Leaded
-
20V/µs
196A
14.7A
6300µohm
42mm
43mm
25mm
0
-55°C
105°C
AEC-Q200
4177991

RoHS

Each
1+Rs.1,920.660
3+Rs.1,789.190
5+Rs.1,657.710
10+Rs.1,526.230
20+Rs.1,447.350
More Pricing...
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
52.5mm
22V/µs
1.21kA
26.2A
6300µohm
57.5mm
35mm
50mm
EZPV Series
-40°C
105°C
AEC-Q200
4177992

RoHS

Each
1+Rs.1,920.660
3+Rs.1,789.190
5+Rs.1,657.710
10+Rs.1,526.230
20+Rs.1,447.350
More Pricing...
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
52.5mm
22V/µs
1.21kA
26.2A
6300µohm
57.5mm
35mm
50mm
EZPV Series
-40°C
105°C
-
3372988

RoHS

Each
1+Rs.2,005.390
3+Rs.1,869.790
5+Rs.1,734.190
10+Rs.1,598.590
20+Rs.1,516.850
More Pricing...
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
52.5mm
22V/µs
1.21kA
26.2A
6300µohm
57.5mm
35mm
50mm
EZPV Series
-40°C
105°C
-
2846436

RoHS

Each
1+Rs.555.180
10+Rs.405.950
58+Rs.361.280
116+Rs.332.770
522+Rs.309.000
More Pricing...
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
1.1kV
Radial Leaded
37.5mm
16V/µs
190A
14.4A
6300µohm
42mm
20mm
40mm
0
-55°C
105°C
AEC-Q200
2664801

RoHS

Each
1+Rs.1,341.140
36+Rs.927.690
72+Rs.909.140
108+Rs.890.590
504+Rs.872.030
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
1.1kV
Radial Leaded
-
20V/µs
196A
11A
6300µohm
42mm
28mm
37mm
C4AE Series
-40°C
85°C
-
2846435

RoHS

Each
1+Rs.740.970
36+Rs.463.440
72+Rs.457.270
108+Rs.451.090
504+Rs.442.070
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
1.3kV
Radial Leaded
37.5mm
20V/µs
196A
15A
6300µohm
42mm
28mm
37mm
0
-55°C
105°C
AEC-Q200
3373070

RoHS

Each
1+Rs.1,966.410
3+Rs.1,833.350
5+Rs.1,700.290
10+Rs.1,567.220
20+Rs.1,566.750
More Pricing...
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
52.5mm
22V/µs
1.21kA
26.2A
6300µohm
57.5mm
35mm
50mm
EZPV Series
-40°C
105°C
AEC-Q200
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY