0
0 ItemsRs.0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4840606

RoHS

Each
1+Rs.7,739.580
5+Rs.7,098.500
10+Rs.6,457.420
20+Rs.6,382.020
40+Rs.6,306.620
More Pricing...
Metallized PP
Can
265µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
32mm
-
4.5kA
77A
900µohm
85mm
-
-
96mm
B25696H Series
-40°C
85°C
-
3254582

RoHS

Each
1+Rs.1,391.470
10+Rs.1,055.960
84+Rs.846.860
168+Rs.824.050
504+Rs.801.240
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
100V/µs
680A
33.7A
900µohm
-
41.5mm
20mm
40mm
R76H Series
-55°C
125°C
AEC-Q200
3254606

RoHS

Each
1+Rs.1,309.910
10+Rs.1,016.210
60+Rs.886.960
120+Rs.853.680
540+Rs.798.560
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
180V/µs
1.224kA
36.5A
900µohm
-
41.5mm
30mm
45mm
R76H Series
-55°C
125°C
AEC-Q200
4928030

RoHS

Each
1+Rs.14,598.570
5+Rs.11,363.530
10+Rs.10,124.030
20+Rs.9,616.720
40+Rs.9,167.720
More Pricing...
Metallized PP
Can
700µF
± 10%
DC Link
Stud Mount - M12
-
900V
GRADE II (Test Condition A)
Screw
32mm
-
5.7kA
-
900µohm
85mm
-
-
151mm
MKP DC High Density Series
-40°C
85°C
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY