0
0 ItemsRs.0.00

Power Film Capacitors :

877 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3677992

RoHS

Each
1+Rs.1,467.520
36+Rs.1,043.470
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Link
Through Hole
-
450V
-
Radial Leaded
-
30V/µs
2.1kA
29.1A
2300µohm
42mm
30mm
45mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3678002

RoHS

Each
1+Rs.617.600
10+Rs.540.400
50+Rs.447.760
132+Rs.401.440
528+Rs.370.560
More Pricing...
Metallized PP
Radial Box - 4 Pin
7.5µF
± 5%
DC Link
Through Hole
-
600V
-
Radial Leaded
-
30V/µs
225A
7.6A
0.0152ohm
41.5mm
24mm
15mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3678009

RoHS

Each
1+Rs.1,130.940
30+Rs.789.220
60+Rs.761.700
120+Rs.739.010
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
30V/µs
1.2kA
28.7A
2800µohm
42mm
35mm
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3678030

RoHS

Each
1+Rs.2,100.130
18+Rs.1,612.190
54+Rs.1,507.240
108+Rs.1,479.330
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
-
20V/µs
900A
34A
3400µohm
57.5mm
45mm
65mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3678012

RoHS

Each
1+Rs.449.140
10+Rs.389.840
60+Rs.361.100
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
30V/µs
450A
13.7A
6800µohm
42mm
35mm
24mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3678029

RoHS

Each
1+Rs.1,404.850
23+Rs.1,022.050
69+Rs.1,002.670
115+Rs.922.240
506+Rs.910.240
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
-
20V/µs
500A
22A
5700µohm
57.5mm
35mm
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3678019

RoHS

Each
1+Rs.1,160.780
27+Rs.819.650
54+Rs.818.680
108+Rs.746.970
513+Rs.693.670
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
15V/µs
450A
20.4A
5700µohm
57.5mm
30mm
45mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3678021

RoHS

Each
1+Rs.1,883.660
18+Rs.1,545.780
54+Rs.1,501.580
108+Rs.1,471.260
252+Rs.1,440.940
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
15V/µs
975A
37A
2900µohm
57.5mm
45mm
65mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3519046

RoHS

Each (Supplied on Full Reel)
Full Reel
2560+Rs.38.000
12800+Rs.37.670
Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
-
Through Hole
600V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
-
-
-
-
18mm
9mm
17.5mm
-
B32672L Series
-55°C
125°C
AEC-Q200
3678011

RoHS

Each
1+Rs.2,004.960
18+Rs.1,534.510
54+Rs.1,433.240
108+Rs.1,389.130
Metallized PP
Radial Box - 4 Pin
85µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
15V/µs
1.275kA
35.8A
2800µohm
57.5mm
45mm
56mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3678025

RoHS

Each
1+Rs.519.510
10+Rs.377.050
64+Rs.311.150
128+Rs.293.710
512+Rs.272.390
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
80V/µs
400A
11.8A
9000µohm
31.5mm
22mm
37mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3678028

RoHS

Each
1+Rs.1,133.200
27+Rs.802.690
54+Rs.763.100
108+Rs.731.800
513+Rs.690.220
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
-
20V/µs
400A
18.3A
7200µohm
57.5mm
30mm
45mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3677998

RoHS

Each
1+Rs.1,143.160
36+Rs.753.590
72+Rs.738.520
108+Rs.723.450
504+Rs.708.380
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
600V
-
Radial Leaded
-
30V/µs
900A
19.9A
4000µohm
42mm
28mm
37mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3519991

RoHS

Each
1+Rs.331.160
10+Rs.233.290
50+Rs.194.530
128+Rs.179.020
512+Rs.172.420
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
350V/µs
238A
9.65A
9400µohm
32mm
18mm
33mm
-
R75H Series
-55°C
125°C
AEC-Q200
4332554

RoHS

Each
1+Rs.828.280
5+Rs.726.050
10+Rs.645.780
Metallized PP
Radial Box - 4 Pin
35µF
± 5%
DC Link
Through Hole
-
500V
-
PC Pin
37.5mm
-
-
-
-
42mm
18.5mm
35.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
4332569

RoHS

Each
1+Rs.337.010
5+Rs.287.110
10+Rs.237.200
20+Rs.219.780
40+Rs.202.360
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
-
-
-
-
32mm
18mm
28mm
-
MKP1848E Series
-
125°C
AEC-Q200
4332575

RoHS

Each
1+Rs.1,183.000
3+Rs.1,162.970
5+Rs.1,142.940
10+Rs.1,134.780
Metallized PP
Radial Box - 4 Pin
35µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
52.5mm
-
-
-
-
57.5mm
35mm
50mm
-
MKP1848E Series
-
125°C
AEC-Q200
3932810

RoHS

Each
10+Rs.47.970
100+Rs.44.060
500+Rs.37.320
1000+Rs.35.180
2000+Rs.32.610
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
-
Through Hole
160V
450V
GRADE II (Test Condition A)
Radial Leaded
15mm
-
-
-
-
18mm
5mm
10.5mm
-
B32672P Series
-55°C
125°C
AEC-Q200
4332576

RoHS

Each
1+Rs.231.080
5+Rs.194.750
10+Rs.158.410
25+Rs.143.870
50+Rs.129.330
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
27.5mm
-
-
-
-
32mm
11mm
21mm
-
MKP1848E Series
-
125°C
AEC-Q200
4332578

RoHS

Each
1+Rs.1,161.130
3+Rs.1,134.100
5+Rs.1,107.060
10+Rs.1,080.030
20+Rs.1,052.990
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
52.5mm
-
-
-
-
57.5mm
35mm
50mm
-
MKP1848E Series
-
125°C
AEC-Q200
4332584

RoHS

Each
1+Rs.1,156.710
3+Rs.1,136.830
5+Rs.1,116.950
10+Rs.1,103.250
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
1.3kV
-
PC Pin
52.5mm
-
-
-
-
57.5mm
35mm
50mm
-
MKP1848E Series
-
125°C
AEC-Q200
4332574

RoHS

Each
1+Rs.601.550
5+Rs.522.090
10+Rs.442.620
20+Rs.426.540
40+Rs.411.490
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
37.5mm
-
-
-
-
42mm
21.5mm
38.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
4332564

RoHS

Each
1+Rs.1,381.570
3+Rs.1,364.750
5+Rs.1,347.930
10+Rs.1,331.110
20+Rs.1,314.290
More Pricing...
Metallized PP
Radial Box - 4 Pin
70µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
52.5mm
-
-
-
-
57.5mm
35mm
50mm
-
MKP1848E Series
-
125°C
AEC-Q200
3254697

RoHS

Each
10+Rs.36.480
100+Rs.30.640
500+Rs.25.820
1000+Rs.23.780
2000+Rs.21.620
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
60A
2.3A
0.064ohm
18mm
5mm
11mm
-
R76H Series
-55°C
125°C
AEC-Q200
3520004

RoHS

Each
10+Rs.43.320
50+Rs.41.390
100+Rs.39.450
500+Rs.32.910
1000+Rs.32.260
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.18µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
1kV/µs
180A
5.85A
0.0133ohm
18mm
10mm
16mm
-
R75H Series
-55°C
125°C
AEC-Q200
1-25 of 877 items
of 36 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY