0
0 ItemsRs.0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
dv/dt Rating
RMS Current (Irms)
Product Diameter
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
2667971

RoHS

Each
1+Rs.8,026.410
9+Rs.6,696.720
18+Rs.6,562.790
54+Rs.6,428.860
108+Rs.6,294.920
Metallized PP
Can
54.8µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
440V
Terminal Block
30V/µs
17A
85mm
160mm
10kvar @ 50Hz
C9T Series
-25°C
55°C
2667963

RoHS

Each
1+Rs.8,500.900
9+Rs.8,166.690
18+Rs.7,832.470
54+Rs.7,498.260
108+Rs.7,164.040
Metallized PP
Can
61.5µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
Terminal Block
30V/µs
18A
85mm
160mm
10kvar @ 50Hz
C9T Series
-25°C
55°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY