0
0 ItemsRs.0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
3463208

RoHS

Each
1+Rs.19,074.430
2+Rs.17,104.760
3+Rs.15,596.020
5+Rs.14,876.710
10+Rs.14,541.720
More Pricing...
Metallized PP
Axial Leaded
5µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
500V
Screw
34mm
1000A
0.0001ohm
65mm
-
-
78mm
400kvar @ 50 to 80kHz
MP SP Series
-40°C
85°C
3463222

RoHS

Each
1+Rs.28,576.460
2+Rs.25,265.540
3+Rs.23,571.130
5+Rs.22,650.560
10+Rs.22,215.600
More Pricing...
Metallized PP
-
5µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
500V
Screw
-
-
0.0001ohm
-
60mm
30.2mm
60mm
400kvar @ 50 to 80kHz
MP SP Series
-40°C
85°C
3463223

RoHS

Each
1+Rs.28,576.460
2+Rs.25,265.540
3+Rs.23,571.130
5+Rs.22,650.560
10+Rs.22,215.600
More Pricing...
Metallized PP
-
5µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
500V
Screw
-
-
0.0001ohm
-
56mm
30.2mm
66mm
400kvar @ 50 to 80kHz
MP SP Series
-40°C
85°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY