0
0 ItemsRs.0.00

Power Film Capacitors :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3106544

RoHS

Each
1+Rs.1,067.680
3+Rs.874.220
5+Rs.784.630
10+Rs.731.400
20+Rs.684.650
More Pricing...
Metallized PP
Radial Box - 4 Pin
75µF
± 10%
DC Link
Through Hole
-
700V
-
PC Pin
52.5mm
-
1.125kA
-
3800µohm
58mm
35mm
50mm
-
MP HDPB Series
-40°C
85°C
-
3373025

RoHS

Each
1+Rs.1,757.870
5+Rs.1,538.130
10+Rs.1,274.450
20+Rs.1,142.620
40+Rs.1,054.730
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1.125kA
20.1A
6200µohm
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4137588

RoHS

Each
1+Rs.2,476.570
3+Rs.2,345.740
5+Rs.2,214.910
10+Rs.1,900.930
20+Rs.1,821.060
More Pricing...
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
52.5mm
15V/µs
1.125kA
-
4700µohm
57mm
45mm
65mm
25.7A
WCAP-FTDB Series
-40°C
105°C
-
4137580

RoHS

Each
1+Rs.1,796.820
3+Rs.1,742.650
5+Rs.1,688.470
10+Rs.1,634.290
20+Rs.1,430.410
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
37.5mm
45V/µs
1.125kA
-
4800µohm
42mm
45mm
60mm
25.1A
WCAP-FTDB Series
-40°C
105°C
-
4137585

RoHS

Each
1+Rs.1,980.690
3+Rs.1,834.320
5+Rs.1,687.950
10+Rs.1,658.970
20+Rs.1,629.990
More Pricing...
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
PC Pin
52.5mm
15V/µs
1.125kA
-
5500µohm
57mm
29.5mm
43.5mm
16A
WCAP-FTDB Series
-40°C
105°C
-
4916893

RoHS

Each
1+Rs.2,760.830
23+Rs.2,187.060
69+Rs.1,941.040
115+Rs.1,795.830
253+Rs.1,707.170
More Pricing...
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
52.5mm
15V/µs
1.125kA
28.7A
0.0031ohm
57.5mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
2310038

RoHS

Each
1+Rs.3,440.110
3+Rs.3,187.090
5+Rs.2,934.070
10+Rs.2,681.050
20+Rs.2,428.030
More Pricing...
Metallized PP
Radial Box - Tabs
5µF
± 5%
Snubber
Panel Mount
550V
1.25kV
-
Solder Lug
-
225V/µs
1.125kA
24.5A
0.0245ohm
58mm
35mm
50mm
-
MKP386M Series
-55°C
105°C
-
3372961

RoHS

Each
1+Rs.1,934.890
3+Rs.1,803.100
5+Rs.1,671.310
10+Rs.1,539.510
20+Rs.1,459.670
More Pricing...
Metallized PP
Radial Box - 4 Pin
75µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.125kA
23.6A
5500µohm
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
-
3678000

RoHS

Each
1+Rs.2,319.450
23+Rs.1,798.080
69+Rs.1,643.030
115+Rs.1,513.170
253+Rs.1,482.910
More Pricing...
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
-
600V
-
Radial Leaded
-
15V/µs
1.125kA
28.7A
3400µohm
57.5mm
35mm
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3373042

RoHS

Each
1+Rs.1,934.890
3+Rs.1,803.100
5+Rs.1,671.310
10+Rs.1,539.510
20+Rs.1,459.670
More Pricing...
Metallized PP
Radial Box - 4 Pin
75µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.125kA
23.6A
5500µohm
57.5mm
30mm
51mm
-
EZPV Series
-40°C
105°C
AEC-Q200
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY